Omron X-10GW375-B6

Basic / Snap Action Switches BASIC SWITCH
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPanel
Technical
Current Rating10 A
Max Operating Temperature80 °C
Min Operating Temperature-25 °C
Operating Force5 N
TerminationScrew
Throw ConfigurationSPDT
Voltage Rating (DC)125 V

Documents

Download datasheets and manufacturer documentation for Omron X-10GW375-B6.

Master Electronics
Datasheet10 pages8 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Omron X-10GW375-B6.

Related Parts

Descriptions

Descriptions of Omron X-10GW375-B6 provided by its distributors.

Basic / Snap Action Switches BASIC SWITCH
Relays Rohs Compliant: Yes |Omron Electronic Components X-10GW375-B6
BASIC SWITCH | Omron Automation X-10GW375-B6

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • X10GW375B6

Technical Specifications

Physical
MountPanel
Technical
Current Rating10 A
Max Operating Temperature80 °C
Min Operating Temperature-25 °C
Operating Force5 N
TerminationScrew
Throw ConfigurationSPDT
Voltage Rating (DC)125 V

Documents

Download datasheets and manufacturer documentation for Omron X-10GW375-B6.

Master Electronics
Datasheet10 pages8 years ago

Compliance

Environmental Classification
RatingsIP00
RoHSCompliant