Stackpole Electronics WW2JBR220

Res Wirewound 0.22 Ohm 5% 3/2W ±90ppm/°C Molded AXL Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature350 °C
Max Power Dissipation1.5 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance220 mΩ
Temperature Coefficient90 ppm/°C
Tolerance5 %
Dimensions
Length9.398 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics WW2JBR220.

Stackpole Electronics
Datasheet6 pages4 years ago
Datasheet3 pages11 years ago
Upverter
Datasheet4 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics WW2JBR220.

Related Parts

Descriptions

Descriptions of Stackpole Electronics WW2JBR220 provided by its distributors.

Res Wirewound 0.22 Ohm 5% 3/2W ±90ppm/°C Molded AXL Thru-Hole Bulk
RES, WW, 2W, 0.22 ohm, 5%
RES 0.22 OHM 5% 1.5W AXIAL

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature350 °C
Max Power Dissipation1.5 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance220 mΩ
Temperature Coefficient90 ppm/°C
Tolerance5 %
Dimensions
Length9.398 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics WW2JBR220.

Stackpole Electronics
Datasheet6 pages4 years ago
Datasheet3 pages11 years ago
Upverter
Datasheet4 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Materials Sheet5 pages11 years ago
Reach Statement6 pages4 years ago
Rohs Statement6 pages3 years ago