Stackpole Electronics WW1FT80R6

Res Wirewound 80.6 Ohm 1% 1W ±20ppm/°C Molded AXL Thru-Hole T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountAxial, Through Hole
Technical
CompositionWirewound
Max Operating Temperature350 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating1 W
Resistance80.6 Ω
Temperature Coefficient20 ppm/°C
Tolerance1 %
Dimensions
Diameter2.79 mm
Length9.525 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics WW1FT80R6.

Stackpole Electronics
Datasheet6 pages4 years ago
Datasheet3 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics WW1FT80R6.

Descriptions

Descriptions of Stackpole Electronics WW1FT80R6 provided by its distributors.

Res Wirewound 80.6 Ohm 1% 1W ±20ppm/°C Molded AXL Thru-Hole T/R
RES, WW, 1W, 80.6 ohm, 1%

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountAxial, Through Hole
Technical
CompositionWirewound
Max Operating Temperature350 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating1 W
Resistance80.6 Ω
Temperature Coefficient20 ppm/°C
Tolerance1 %
Dimensions
Diameter2.79 mm
Length9.525 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics WW1FT80R6.

Stackpole Electronics
Datasheet6 pages4 years ago
Datasheet3 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet5 pages11 years ago
Rohs Statement6 pages3 years ago
Reach Statement6 pages4 years ago