Stackpole Electronics WW12JT68R0

Res Wirewound 68 Ohm 5% 2/5W ±20ppm/°C Molded AXL Thru-Hole T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature350 °C
Max Power Dissipation400 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance68 Ω
Temperature Coefficient20 ppm/°C
Tolerance5 %
Dimensions
Diameter2.79 mm
Length7.9248 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics WW12JT68R0.

Stackpole Electronics
Datasheet6 pages4 years ago
Datasheet3 pages11 years ago
Upverter
Datasheet4 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics WW12JT68R0.

Descriptions

Descriptions of Stackpole Electronics WW12JT68R0 provided by its distributors.

Res Wirewound 68 Ohm 5% 2/5W ±20ppm/°C Molded AXL Thru-Hole T/R
RES, WW, 1/2W, 68 ohm, 5%
RES 68 OHM 5% 0.4W AXIAL

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature350 °C
Max Power Dissipation400 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance68 Ω
Temperature Coefficient20 ppm/°C
Tolerance5 %
Dimensions
Diameter2.79 mm
Length7.9248 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics WW12JT68R0.

Stackpole Electronics
Datasheet6 pages4 years ago
Datasheet3 pages11 years ago
Upverter
Datasheet4 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet5 pages11 years ago
Reach Statement6 pages4 years ago
Rohs Statement6 pages3 years ago