API Delevan WW1008R-22NK

Fixed Ind 22NH 1A 120 Mohm SMD

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-WW1008R-22NKContact
>1wk

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialCeramic
MountSurface Mount
Technical
CompositionWirewound
Current Rating1 A
DC Resistance (DCR)120 mΩ
Inductance22 nH
Max DC Current1 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
Self Resonant Frequency2.4 GHz
ShieldingUnshielded
Test Frequency50 MHz
Tolerance10 %
Dimensions
Depth2.79 mm
Height2.03 mm
Height - Seated (Max)2.032 mm
Length2.921 mm
Width2.794 mm

Engineering Resources

View Evaluation kits and Reference designs for API Delevan WW1008R-22NK.

Descriptions

Descriptions of API Delevan WW1008R-22NK provided by its distributors.

FIXED IND 22NH 1A 120 MOHM SMD

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • WW1008R-22NK 8000 TR
  • WW1008R-22NK8000TR

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialCeramic
MountSurface Mount
Technical
CompositionWirewound
Current Rating1 A
DC Resistance (DCR)120 mΩ
Inductance22 nH
Max DC Current1 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
Self Resonant Frequency2.4 GHz
ShieldingUnshielded
Test Frequency50 MHz
Tolerance10 %
Dimensions
Depth2.79 mm
Height2.03 mm
Height - Seated (Max)2.032 mm
Length2.921 mm
Width2.794 mm

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant