Silicon Labs WT41-A-AI4

CoC and 2-years warranty / RFQ for pricing
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Technical
Current - Receiving52.6 mA
Current - Transmitting120 mA
Data Rate2.1 Mbps
Frequency2.4 GHz
InterfaceGPIO, SPI, UART, USB
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage3.3 V
Sensitivity (dBm)-92 dBm

Documents

Download datasheets and manufacturer documentation for Silicon Labs WT41-A-AI4.

Newark
Datasheet36 pages13 years ago
TME
Datasheet2 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs WT41-A-AI4.

Descriptions

Descriptions of Silicon Labs WT41-A-AI4 provided by its distributors.

CoC and 2-years warranty / RFQ for pricing
BLUETOOTH MOD, IWRAP 4.0.0, CHIP ANT
CLASS 1 BLTOOTH 2.1+EDR MODULE
BLUETOOTH MOD, IWRAP 4.0.0, CHIP ANT; Bluetooth Version:Bluetooth 2.1 + EDR; Receive Sensitivity:-90dBm; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Compliance Standard:CE, FCC, IC; Operating Temperature ;RoHS Compliant: Yes

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Technical
Current - Receiving52.6 mA
Current - Transmitting120 mA
Data Rate2.1 Mbps
Frequency2.4 GHz
InterfaceGPIO, SPI, UART, USB
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage3.3 V
Sensitivity (dBm)-92 dBm

Documents

Download datasheets and manufacturer documentation for Silicon Labs WT41-A-AI4.

Newark
Datasheet36 pages13 years ago
TME
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant