Silicon Labs WT32I-A-AI6

Bluetooth v3.0 SMART SOC Class II 50-Pin SMD Module T/R
Datasheet

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins50
Technical
Data Rate12 Mbps
Frequency2.4 GHz
InterfaceSPI, UART, USB
Max Frequency2.4 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 MB
Manufacturer Package IdentifierWT32I-A-AI6
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of ADC Channels1
Number of GPIO11
Operating Supply Voltage3.6 V
Sensitivity (dBm)-91 dBm
Dimensions
Height2.55 mm
Length35.75 mm
Width14.5 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs WT32I-A-AI6.

Upverter
Datasheet63 pages5 years ago
Datasheet64 pages9 years ago

Inventory History

3 month trend:
-28.87%

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs WT32I-A-AI6.

Related Parts

Descriptions

Descriptions of Silicon Labs WT32I-A-AI6 provided by its distributors.

Bluetooth v3.0 SMART SOC Class II 50-Pin SMD Module T/R
RF TXRX MOD BLUETOOTH CHIP ANT
BLUETOOTH MODULE W/ ANTENNA, V3.0, 3.6V
Bluetooth Module W/ Antenna, V3.0, 3.6V; Bluetooth Version:Bluetooth 3.0; Supply Voltage Min:1.7V; Supply Voltage Max:3.6V; Signal Range Max:-; Data Rate:-; Bluetooth Class:-; Receive Sensitivity:-90Dbm; Operating Temperature Rohs Compliant: Yes |Silicon Labs WT32I-A-AI6

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins50
Technical
Data Rate12 Mbps
Frequency2.4 GHz
InterfaceSPI, UART, USB
Max Frequency2.4 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 MB
Manufacturer Package IdentifierWT32I-A-AI6
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of ADC Channels1
Number of GPIO11
Operating Supply Voltage3.6 V
Sensitivity (dBm)-91 dBm
Dimensions
Height2.55 mm
Length35.75 mm
Width14.5 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs WT32I-A-AI6.

Upverter
Datasheet63 pages5 years ago
Datasheet64 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant