Silicon Labs WT32-A-AI5

Bluetooth v2.1 + EDR SMART SOC Class II 2.1781Mbps 50-Pin T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins50
Technical
Current - Receiving4.5 mA
Current - Transmitting4.5 mA
Data Rate2.178 Mbps
Frequency2.4 GHz
InterfaceSPI, Serial, UART, USB
Max Operating Temperature85 °C
Max Supply Current2 mA
Min Operating Temperature-30 °C
Operating Supply Voltage3.3 V
PackagingCut Tape
Sensitivity (dBm)-87 dBm

Documents

Download datasheets and manufacturer documentation for Silicon Labs WT32-A-AI5.

TME
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago
Upverter
Datasheet72 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs WT32-A-AI5.

Related Parts

Descriptions

Descriptions of Silicon Labs WT32-A-AI5 provided by its distributors.

Bluetooth v2.1 + EDR SMART SOC Class II 2.1781Mbps 50-Pin T/R
RF TXRX MOD BLUETOOTH CHIP ANT
RF TXRX MODULE BT CHIP SMD
WT32 w/ iWrap5 firmware
IWRAP 5.0 FIRMWARE

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins50
Technical
Current - Receiving4.5 mA
Current - Transmitting4.5 mA
Data Rate2.178 Mbps
Frequency2.4 GHz
InterfaceSPI, Serial, UART, USB
Max Operating Temperature85 °C
Max Supply Current2 mA
Min Operating Temperature-30 °C
Operating Supply Voltage3.3 V
PackagingCut Tape
Sensitivity (dBm)-87 dBm

Documents

Download datasheets and manufacturer documentation for Silicon Labs WT32-A-AI5.

TME
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago
Upverter
Datasheet72 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant