Vishay Dale WSR3R1500F

Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
WSR3R1500F68
23h

Technical Specifications

Physical
Case/Package4527
Technical
CompositionMetal Strip
Max Operating Temperature275 °C
Min Operating Temperature-65 °C
Power Rating3 W
Resistance150 mΩ
Temperature Coefficient75 ppm/°C
Tolerance1 %
Dimensions
Height2.537 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale WSR3R1500F.

Upverter
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale WSR3R1500F.

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/Package4527
Technical
CompositionMetal Strip
Max Operating Temperature275 °C
Min Operating Temperature-65 °C
Power Rating3 W
Resistance150 mΩ
Temperature Coefficient75 ppm/°C
Tolerance1 %
Dimensions
Height2.537 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale WSR3R1500F.

Upverter
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Compliance Statements
Rohs Statement5 pages12 years ago