Vishay WSR36L000FEA

Res Metal Strip 4527 0.006 Ohm 1% 3W ±110ppm/C Sulfur Resistant J-Lead SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package4527
Case Code (Imperial)4527
Contact PlatingSilver, Tin
Number of Pins4527
Weight510.291416 µg
Technical
CompositionMetal Element, Metal Strip
FeaturesAutomotive AEC-Q200, Moisture Resistant
Max Operating Temperature275 °C
Max Power Dissipation3 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingCut Tape
Power Rating3 W
Resistance6 mΩ
Schedule B8533210045
Temperature Coefficient110 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Height2.54 mm
Length11.557 mm
Width6.985 mm

Documents

Download datasheets and manufacturer documentation for Vishay WSR36L000FEA.

Newark
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Farnell
Datasheet3 pages9 years ago
Mouser
Datasheet3 pages16 years ago
element14 APAC
Datasheet3 pages9 years ago

Inventory History

3 month trend:
-20.30%

Engineering Resources

View Evaluation kits and Reference designs for Vishay WSR36L000FEA.

Related Parts

Descriptions

Descriptions of Vishay WSR36L000FEA provided by its distributors.

Res Metal Strip 4527 0.006 Ohm 1% 3W ±110ppm/C Sulfur Resistant J-Lead SMD Automotive T/R
SMD Chip Resistor, 6 MOhm, ± 1%, 3 W, 4527 [11470 Metric], Metal Strip, Power
Fixed Resistor, Metal Strip, 3W, 0.006ohm, 1% +/-Tol, 110ppm/Cel, Surface Mount, 4627
WSR Series 4527 3 W 0.006 Ohm ±1% ±110 ppm/°C SMT Power Metal Strip® Resistor
SMD Power Metal Strip/Current Sensing Resistors 3watt .006ohms 1%
4527J-Lead FIXED RESISTOR WSR 0.455Lx0.275W 11.56mmx6.98mm 3W 6mOhm ±110ppm/C
METAL STRIP RESISTOR, 0.006OHM, 1%, 4527; Resistance: 0.006ohm; Product Range: WSR Series; Resistor Case / Package: 4527 ^11470 Metric]; Power Rating: 3W; Resistance Tolerance: ± 1%; Resistor Technology: Me 18X5158
RES, METAL STRIP, 0.006OHM, 1%, 4527; Product Range:VISHAY - WSR Series; Resistance:0.006ohm; Power Rating:3W; Resistance Tolerance:± 1%; Resistor Element Type:Metal Strip; Temperature Coefficient:± 110ppm/°C; Packaging:Cut Tape

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package4527
Case Code (Imperial)4527
Contact PlatingSilver, Tin
Number of Pins4527
Weight510.291416 µg
Technical
CompositionMetal Element, Metal Strip
FeaturesAutomotive AEC-Q200, Moisture Resistant
Max Operating Temperature275 °C
Max Power Dissipation3 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingCut Tape
Power Rating3 W
Resistance6 mΩ
Schedule B8533210045
Temperature Coefficient110 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Height2.54 mm
Length11.557 mm
Width6.985 mm

Documents

Download datasheets and manufacturer documentation for Vishay WSR36L000FEA.

Newark
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Farnell
Datasheet3 pages9 years ago
Mouser
Datasheet3 pages16 years ago
element14 APAC
Datasheet3 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago