Vishay Dale WSLP0603R0380FEB

CURRENT SENSE, RESISTOR, WSLP0603.0381%EBe3 | Vishay Dale WSLP0603R0380FEB

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionMetal Element
Max Power Dissipation400 mW
Number of Terminations2
PackagingCut Tape (CT)
Resistance38 mΩ
Temperature Coefficient75 ppm/°C
Tolerance1 %
Dimensions
Height584.2 µm
Length1.524 mm
Width762 µm

Documents

Download datasheets and manufacturer documentation for Vishay Dale WSLP0603R0380FEB.

Inventory History

3 month trend:
+333%

Alternate Parts

Price @ 1000
$ 0.536
$ 0.552
$ 0.552
Stock
4,574
30,082
30,082
Authorized Distributors
5
6
6
Resistance
38 mΩ
38 mΩ
38 mΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
-
400 mW
400 mW
Composition
Metal Element
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale WSLP0603R0380FEB.

Related Parts

Descriptions

Descriptions of Vishay Dale WSLP0603R0380FEB provided by its distributors.

CURRENT SENSE, RESISTOR, WSLP0603.0381%EBe3 | Vishay Dale WSLP0603R0380FEB
RES SMD 38 MOHM 1% 0.4W 0603
RES 0.038 OHM 1% 2/5W 0603
WSLP0603 .038 1% EB e3

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionMetal Element
Max Power Dissipation400 mW
Number of Terminations2
PackagingCut Tape (CT)
Resistance38 mΩ
Temperature Coefficient75 ppm/°C
Tolerance1 %
Dimensions
Height584.2 µm
Length1.524 mm
Width762 µm

Documents

Download datasheets and manufacturer documentation for Vishay Dale WSLP0603R0380FEB.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago