Vishay WSL2512R0500FEA

Res Metal Strip 2512 0.05 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Contact PlatingTin
MountSurface Mount
Weight63.58798 mg
Technical
CompositionMetal Element, Metal Strip
Max Operating Temperature170 °C
Military StandardNot
Min Operating Temperature-65 °C
PackagingCut Tape
Power Rating1 W
Resistance50 mΩ
Schedule B8533210045
Temperature Coefficient75 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating220 mV
Voltage Rating (AC)220 mV
Voltage Rating (DC)220 mV
Dimensions
Depth3.18 mm
Height635 µm
Length6.35 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay WSL2512R0500FEA.

Datasheet3 pages14 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Newark
Datasheet4 pages6 years ago
Datasheet3 pages14 years ago
Datasheet3 pages9 years ago
Farnell
Datasheet4 pages8 years ago
Mouser
Datasheet3 pages16 years ago
TME
Datasheet4 pages8 years ago
element14 APAC
Datasheet3 pages9 years ago
iiiC
Datasheet3 pages11 years ago
Arrow Electronics
Datasheet3 pages11 years ago

Inventory History

3 month trend:
+2.29%

Engineering Resources

View Evaluation kits and Reference designs for Vishay WSL2512R0500FEA.

Related Parts

Descriptions

Descriptions of Vishay WSL2512R0500FEA provided by its distributors.

Res Metal Strip 2512 0.05 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Avnet Japan
SMD Chip Resistor, 50 MOhm, ± 1%, 1 W, 2512 [6332 Metric], Metal Strip, Power
Fixed Resistor, Metal Strip, 1W, 0.05ohm, 0.2236V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Resistor;Metal Film;Res 0.05 Ohms;Pwr-Rtg 1 W;Tol 1%;SMT;2512 | Vishay Dale WSL2512R0500FEA
2512 (6432Metric) FIXED RESISTOR WSL 0.250Lx0.125W 6.35mmx3.18mm 1W 50mOhm 卤75ppm/C
WSL Series 2512 50 mOhm ±1% 1 W ±75 ppm/°C Power Metal Strip Resistor
SMD Power Metal Strip/Current Sensing Resistors 1watt 0.05ohms 1%
SMD Resistor 2512 1W 1% R05 Taped
Resistance:0.05Ohm; Product Range:Wsl Series; Resistor Case/Package:2512 [6432 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip; Temperature Coefficient:± 75Ppm/°C; Qualification:Aec-Q200 Rohs Compliant: Yes |Vishay WSL2512R0500FEA.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL-2512R0500FEA
  • WSL2512 R0500 FEA
  • WSL2512-R0500FEA
  • WSL2512R0500FEA.

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Contact PlatingTin
MountSurface Mount
Weight63.58798 mg
Technical
CompositionMetal Element, Metal Strip
Max Operating Temperature170 °C
Military StandardNot
Min Operating Temperature-65 °C
PackagingCut Tape
Power Rating1 W
Resistance50 mΩ
Schedule B8533210045
Temperature Coefficient75 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating220 mV
Voltage Rating (AC)220 mV
Voltage Rating (DC)220 mV
Dimensions
Depth3.18 mm
Height635 µm
Length6.35 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay WSL2512R0500FEA.

Datasheet3 pages14 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Newark
Datasheet4 pages6 years ago
Datasheet3 pages14 years ago
Datasheet3 pages9 years ago
Farnell
Datasheet4 pages8 years ago
Mouser
Datasheet3 pages16 years ago
TME
Datasheet4 pages8 years ago
element14 APAC
Datasheet3 pages9 years ago
iiiC
Datasheet3 pages11 years ago
Arrow Electronics
Datasheet3 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago