Vishay WSL2512R0100FEA

Res Metal Strip 2512 0.01 Ohm 1% 1W }75ppm/Ž Molded SMD Automotive Embossed Plastic T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
WSL2512R0100FEA 146,000 Buy Now »
USD
0.375
Verical 3
WSL2512R0100FEA 128,000 Buy Now »
USD
0.149
WSL2512R0100FEA 2,000 Buy Now »
USD
0.265
WSL2512R0100FEA 631 Buy Now »
USD
0.666 0.562 0.562
Arrow 2
WSL2512R0100FEA**MULT1 631 Buy Now »
USD
0.926 0.878 0.666 0.549 0.549
WSL2512R0100FEA 2,000 Buy Now »
USD
0.289
Digi-Key 3
WSLG-.01CT-ND 20,588 Buy Now »
USD
1.31 1.16 0.842 0.497 0.497
WSLG-.01DKR-ND 20,588 Buy Now »
USD
1.31 1.16 0.842 0.497 0.497
WSLG-.01TR-ND 18,000 Buy Now »
USD
0.423
Newark 2
98K3035 4,500 Buy Now »
USD
0.817 0.702 0.453 0.453
26R4255 2,177 Buy Now »
USD
0.619 0.619 0.567 0.453 0.453
Chip One Stop Japan 2
C1S803600856206 631 Buy Now »
JPY
85.20 66.00 57.60 57.60
C1S803600856190 2,000 Buy Now »
JPY
31.00
TTI 2
WSL2512R0100FEA 122,000 Buy Now »
USD
0.268
WSL2512R0100FEA. 2,340 Buy Now »
USD
0.550 0.550 0.550 0.550
Mouser
71-WSL2512R0100FEA 21,527 Buy Now »
USD
1.16 1.16 0.842 0.442 0.391
Future Electronics
WSL2512R0100FEA 779 Buy Now »
USD
0.970 0.965 0.850 0.660 0.660
Allied Electronics
70201952 2,285 Buy Now »
USD
0.660 0.660 0.610 0.570 0.570
PUI
WSL2512R0100FEA 0 Send RFQ »
Farnell 2
1107395 9,537 Buy Now »
GBP
0.798 0.534 0.290 0.266
2368266 6,000 Buy Now »
GBP
0.350
element14 APAC 3
1107395 7,132 Buy Now »
SGD
1.88 1.88 1.37 0.806 0.702
1107395RL 7,132 Buy Now »
SGD
1.88 1.88 1.37 0.806 0.702
2368266 6,000 Buy Now »
SGD
1.23
Rutronik
WRC46043 0 ··
EUR
0.186
RS Components
6836559 1,630 Buy Now »
GBP
0.152 0.148 0.108 0.108
Avnet Europe
WSL2512R0100FEA 12,000 Buy Now »
EUR
0.128
Avnet Asia
WSL2512R0100FEA 0 ··
USD
0.149
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
WSL2512R0100FEA 1,895 Buy Now »
USD
0.440 0.440 0.440 0.440 0.440
Quest
WSL2512R0100FEA 1,439 Buy Now »
USD
1.20 0.960 0.600 0.312 0.312
SPEC
WSL2512R0100FEA 19,900 ··
EarthTron
WSL2512R0100FEA 4,334 ··
NetSource Technology
WSL2512R0100FEA 11 ··
ChipNet
WSL2512R0100FEA 200 Buy Now »
USD
0.450 0.450 0.383 0.338 0.338
STLAA.com
WSL2512R0100FEA 122 ··
Abacus Technologies
WSL2512R0100FEA 3,940 ··
Ewing Components
WSL2512R0100FEA 7,134 Send RFQ »
TME
WSL2512R0100FEA 450 Buy Now »
USD
0.338 0.260 0.185 0.159
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
WSL2512R0100FEA Contact ··
Touchstone Systems
WSL2512R0100FEA Contact Send RFQ »
Bristol Electronics
WSL2512R0100FEA Contact Buy Now »
TransparentC
WSL2512R0100FEA Contact ··
XS Micro
WSL2512R0100FEA Contact ··
SemiconductorPLUS
WSL2512R0100FEA Contact ··

Descriptions

Res Metal Strip 2512 0.01 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Avnet Asia
Res Metal Strip 2512 0.01 Ohm 1% 1W ±75ppm/C Molded SMD Automotive Embossed Plastic T/R
Verical
Resistor;Metal Film;Res 0.01 Ohms;Pwr-Rtg 1 W;Tol 1%;SMT;2512
Allied Electronics
SMD Current Sense Resistors, AEC-Q200 WSL Series, 0.01 ohm, 1 W, - 1%, 100 mV
Newark
METAL STRIP RESISTOR, 0.01OHM, 1%, 2512, FULL REEL
Farnell
Res Metal Strip 2512 0.01 Ohm 1% 1W }75ppm/Ž Molded SMD Automotive Embossed Plastic T/R
Chip One Stop Japan
WSL Series 2512 1 W 0.01 O ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
Future Electronics
WSL2512 0,01R 1% 1W TK75
Rutronik
SMD Power Metal Strip/Current Sensing Resistors 1watt 0.01ohms 1%
Mouser
METAL STRIP RESISTOR, 0.01OHM, 1%, 2512, FULL REEL
element14 APAC
.01 OHM 1% 1W
TTI
Resistor, .010, 1W, 1%, 2512
ChipNet
WSL2512 SMD Resistor 1W 1% R010
RS Components
RES SMD 0.01 OHM 1% 1W 2512
Digi-Key
Res Metal Strip 2512 0.01 Ohm 1% 1W ±75ppm/°C Molded SMD Embossed Plastic T/R
SPEC
Res Metal Strip 2512 0.01 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Avnet
Resistor: power metal; sensing; SMD; 2512; 10mΩ; 1W; ±1%; -60÷170°C
TME

Technical Specifications

Size-Width 3.175 mm
Voltage Rating (DC) 100 mV
Packaging Tape & Reel (TR) Cut Tape (CT)
Size-Height 635 µm
Size-Length 6.35 mm
Resistance 10 mΩ
Resistance Tolerance ±1%
Case / Package / Footprint 1005
Mounting Type Surface Mount
RoHS Compliant
REACH SVHC Compliance No SVHC
Number of Pins 2
Case / Package (SI) 2512
Power Rating 1 W
Lead-Free Status Lead Free

Documents

element14 APAC
Datasheet 4 pages 5 months ago
Datasheet 3 pages 1 year ago
TME
Datasheet 4 pages 6 months ago
Allied Electronics
Datasheet 3 pages 7 years ago
Future Electronics
Datasheet 3 pages 5 years ago
Datasheet 3 pages 3 years ago
Datasheet 3 pages 3 years ago
Datasheet 3 pages 7 years ago
Datasheet 3 pages 7 years ago
Datasheet 3 pages 7 years ago
Datasheet 3 pages 7 years ago
Datasheet 3 pages 7 years ago
Datasheet 3 pages 3 years ago
Datasheet 3 pages 6 years ago
Datasheet 3 pages 3 years ago
Datasheet 3 pages 7 years ago
Datasheet 3 pages 3 years ago
Datasheet 3 pages 7 years ago
Datasheet 3 pages 5 years ago
Datasheet 3 pages 7 years ago
Datasheet 3 pages 3 years ago
Datasheet 3 pages 5 years ago
Datasheet 3 pages 7 years ago
Datasheet 3 pages 8 years ago
element14
Datasheet 3 pages 6 years ago
Farnell
Datasheet 3 pages 7 years ago
Digi-Key
Datasheet 3 pages 9 years ago
Datasheet 3 pages 3 years ago
Newark
Datasheet 3 pages 1 year ago
Arrow
Datasheet 3 pages 4 years ago
iiiC
Datasheet 3 pages 4 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

VIS WSL2512R0100FEA
VISH WSL2512R0100FEA
VISHA WSL2512R0100FEA
VISHAY THIN FILM WSL2512R0100FEA
VISHAY INTERTECHNOLOGY INC WSL2512R0100FEA
VISHAY INTERTECHNOLOGY WSL2512R0100FEA
VISHY WSL2512R0100FEA
VSHY WSL2512R0100FEA
VSH WSL2512R0100FEA
VISAHY WSL2512R0100FEA
VISH/IR WSL2512R0100FEA
VISHAY ELECTRONIC WSL2512R0100FEA
VSHAY WSL2512R0100FEA
VISHAY INTERTECHNOLOGY ASIA PTE LTD WSL2512R0100FEA
VISHAY FOIL RESISTORS WSL2512R0100FEA
VISHAY INTERTECHNOLOGY ASIA PT WSL2512R0100FEA
VISHAY AMERICAS INC WSL2512R0100FEA
VISHAY AMERICAS WSL2512R0100FEA
VISHAY ELECTRO-FILMS WSL2512R0100FEA
VISHAY COMPONENTS WSL2512R0100FEA
VISHAY COMPONENTS NEDERLAND WSL2512R0100FEA
VISHAY FOIL RESISTORS / VPG WSL2512R0100FEA
Vishay Semiconductors WSL2512R0100FEA
VISHAY INTERTEC WSL2512R0100FEA
VISHAY PRECISION GROUP WSL2512R0100FEA
Vishay Intertechnology Inc. WSL2512R0100FEA

Search for other parts like WSL2512 »