Vishay Dale WSL2010R2300FEA

Res Metal Strip 2010 0.23 Ohm 1% 1/2W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2010
Contact PlatingTin
Technical
CompositionMetal Element, Metal Strip
FeaturesMoisture Resistant
Max Operating Temperature170 °C
Max Power Dissipation500 mW
Min Operating Temperature-65 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating500 mW
Resistance230 mΩ
Temperature Coefficient75 ppm/°C
Tolerance1 %
Dimensions
Height889 µm
Length5.08 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale WSL2010R2300FEA.

Datasheet3 pages10 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale WSL2010R2300FEA.

Related Parts

Descriptions

Descriptions of Vishay Dale WSL2010R2300FEA provided by its distributors.

Res Metal Strip 2010 0.23 Ohm 1% 1/2W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Current Sense, Resistor, WSL-2010.231%EAe3 | Vishay Dale WSL2010R2300FEA
WSL-2010 .23 1% EA e3

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/Package2010
Contact PlatingTin
Technical
CompositionMetal Element, Metal Strip
FeaturesMoisture Resistant
Max Operating Temperature170 °C
Max Power Dissipation500 mW
Min Operating Temperature-65 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating500 mW
Resistance230 mΩ
Temperature Coefficient75 ppm/°C
Tolerance1 %
Dimensions
Height889 µm
Length5.08 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale WSL2010R2300FEA.

Datasheet3 pages10 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago