Vishay WSL12069L000FEA18

SMD Chip Resistor, 9 MOhm, ± 1%, 500 mW, 1206 [3216 Metric], Metal Strip, High Power
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Number of Pins1206
Technical
CompositionMetal Element, Metal Strip
FeaturesMoisture Resistant
Max Operating Temperature170 °C
Max Power Dissipation500 mW
Min Operating Temperature-65 °C
Number of Terminations2
PackagingCut Tape
Power Rating250 mW
Resistance9 mΩ
Schedule B8533210045
Temperature Coefficient75 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth1.6 mm
Height635 µm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay WSL12069L000FEA18.

Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Farnell
Datasheet4 pages6 years ago
Datasheet3 pages9 years ago
Newark
Datasheet4 pages8 years ago
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
Datasheet4 pages5 years ago
element14 APAC
Datasheet3 pages9 years ago
DigiKey
Datasheet3 pages16 years ago
Mouser
Datasheet3 pages16 years ago

Inventory History

3 month trend:
+12.96%

Engineering Resources

View Evaluation kits and Reference designs for Vishay WSL12069L000FEA18.

Related Parts

Descriptions

Descriptions of Vishay WSL12069L000FEA18 provided by its distributors.

SMD Chip Resistor, 9 MOhm, ± 1%, 500 mW, 1206 [3216 Metric], Metal Strip, High Power
Res Metal Strip 1206 0.009 Ohm 1% 0.5W(1/2W) ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
1206 (3216Metric) FIXED RESISTOR WSL-HP 0.126Lx0.063W 3.20mmx1.60mm 0.5W 1/2W 9mOhm 卤75ppm/C
RES PWR METAL STRIP 9M OHM 1% 1/2W 1206 SMD
SMD Power Metal Strip/Current Sensing Resistors 1/4watt 0.009ohms 1%
SMD Resistor 1206 0,5W 1% 9L00 Taped
Resistors, Current Sense, Pwr Rtg 0.5 W,0.009 Ohm,1% Tol, Pb-Free, Tape/Reel, Hi Pwr | Vishay Dale WSL12069L000FEA18
RES, METAL STRIP, 0.009OHM, 1%, 1206; Product Range:VISHAY - WSL Series; Resistance:0.009ohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Type:Metal Strip

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Number of Pins1206
Technical
CompositionMetal Element, Metal Strip
FeaturesMoisture Resistant
Max Operating Temperature170 °C
Max Power Dissipation500 mW
Min Operating Temperature-65 °C
Number of Terminations2
PackagingCut Tape
Power Rating250 mW
Resistance9 mΩ
Schedule B8533210045
Temperature Coefficient75 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth1.6 mm
Height635 µm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay WSL12069L000FEA18.

Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Farnell
Datasheet4 pages6 years ago
Datasheet3 pages9 years ago
Newark
Datasheet4 pages8 years ago
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
Datasheet4 pages5 years ago
element14 APAC
Datasheet3 pages9 years ago
DigiKey
Datasheet3 pages16 years ago
Mouser
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago