Vishay WSL0805R0250FEA

Res Metal Strip 0805 0.025 Ohm 1% 1/8W ±75ppm/°C Molded SMD SMD Punched Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionMetal Element, Metal Strip
FeaturesMoisture Resistant
Max Operating Temperature170 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-65 °C
Number of Terminations2
PackagingCut Tape
Power Rating125 mW
Resistance25 mΩ
Schedule B8533210045
Temperature Coefficient75 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth1.27 mm
Height330 µm
Length2.032 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay WSL0805R0250FEA.

Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages10 years ago
Farnell
Datasheet4 pages8 years ago
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages7 years ago
Newark
Datasheet3 pages9 years ago
element14 APAC
Datasheet3 pages9 years ago
DigiKey
Datasheet3 pages16 years ago

Inventory History

3 month trend:
-19.97%

Engineering Resources

View Evaluation kits and Reference designs for Vishay WSL0805R0250FEA.

Related Parts

Descriptions

Descriptions of Vishay WSL0805R0250FEA provided by its distributors.

Res Metal Strip 0805 0.025 Ohm 1% 1/8W ±75ppm/°C Molded SMD SMD Punched Paper T/R
SMD Chip Resistor, 25 MOhm, ± 1%, 125 mW, 0805 [2012 Metric], Metal Strip, Power
0805 (2012Metric) FIXED RESISTOR WSL 0.080Lx0.050W 2.03mmx1.27mm 0.125W 1/8W 25mOhm ±75ppm/C
Res Metal Strip 0805 0.025 Ohm 1% 0.125W(1/8W) ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
RESISTOR, CURRENT SENSE, 0.025 OHM, 125 MW,1%
SMD Power Metal Strip/Current Sensing Resistors 1/8watt 0.025ohms 1%
SMD Resistor 0805 0,125W 1% R025 Taped

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL0805R0250FEA.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionMetal Element, Metal Strip
FeaturesMoisture Resistant
Max Operating Temperature170 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-65 °C
Number of Terminations2
PackagingCut Tape
Power Rating125 mW
Resistance25 mΩ
Schedule B8533210045
Temperature Coefficient75 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth1.27 mm
Height330 µm
Length2.032 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay WSL0805R0250FEA.

Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages10 years ago
Farnell
Datasheet4 pages8 years ago
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages7 years ago
Newark
Datasheet3 pages9 years ago
element14 APAC
Datasheet3 pages9 years ago
DigiKey
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago