Vishay WSL0603R0300FEA

Res Metal Strip 0603 0.03 Ohm 1% 1/10W ±75ppm/°C Molded SMD SMD Punched Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Number of Pins2
Technical
CompositionMetal Element, Metal Strip
FeaturesMoisture Resistant
Max Operating Temperature170 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-65 °C
Number of Terminations2
Power Rating100 mW
Resistance30 mΩ
Schedule B8533210045
Temperature Coefficient75 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth760 µm
Height457.2 µm
Length1.524 mm
Width762 µm

Documents

Download datasheets and manufacturer documentation for Vishay WSL0603R0300FEA.

Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Farnell
Datasheet4 pages8 years ago
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
Newark
Datasheet3 pages9 years ago
element14 APAC
Datasheet3 pages9 years ago
Mouser
Datasheet3 pages16 years ago

Inventory History

3 month trend:
+12.39%

Alternate Parts

Price @ 1000
$ 0.379
$ 0.52
$ 0.52
Stock
141,547
143
143
Authorized Distributors
9
3
3
Resistance
30 mΩ
30 mΩ
30 mΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Metal Element, Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay WSL0603R0300FEA.

Related Parts

Descriptions

Descriptions of Vishay WSL0603R0300FEA provided by its distributors.

Res Metal Strip 0603 0.03 Ohm 1% 1/10W ±75ppm/°C Molded SMD SMD Punched Paper T/R
Res Metal Strip 0603 0.03 Ohm 1% 0.1W(1/10W) ±75ppm/°C Sulfur Resistant Pad SMD Automotive T/R
WSL Series 0603 0.1 W 0.03 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
0603 (1608Metric) FIXED RESISTOR WSL 0.060Lx0.030W 1.52mmx0.76mm 0.1W 1/10W 30mOhm ±75ppm/C
RESISTOR, CURRENT SENSE, 0.03 OHM, 100 MW,1%
SMD Power Metal Strip/Current Sensing Resistors 1/10watt .03ohms 1%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL0603R0300FEA.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Number of Pins2
Technical
CompositionMetal Element, Metal Strip
FeaturesMoisture Resistant
Max Operating Temperature170 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-65 °C
Number of Terminations2
Power Rating100 mW
Resistance30 mΩ
Schedule B8533210045
Temperature Coefficient75 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth760 µm
Height457.2 µm
Length1.524 mm
Width762 µm

Documents

Download datasheets and manufacturer documentation for Vishay WSL0603R0300FEA.

Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Farnell
Datasheet4 pages8 years ago
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
Newark
Datasheet3 pages9 years ago
element14 APAC
Datasheet3 pages9 years ago
Mouser
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago