Vishay WSK12161L000FEA

SMD Chip Resistor, 1 MOhm, ± 1%, 5 W, 1216 [3138 Metric], Metal Strip, High Power
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
CompositionMetal Element
Max Operating Temperature170 °C
Min Operating Temperature-65 °C
Power Rating3 W
Resistance1 mΩ
Schedule B8533210025
Temperature Coefficient50 ppm/°C
Tolerance1 %
Dimensions
Height1.9 mm

Documents

Download datasheets and manufacturer documentation for Vishay WSK12161L000FEA.

Upverter
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago

Inventory History

3 month trend:
-3.63%

Alternate Parts

Price @ 1000
$ 0.244
$ 0.267
$ 0.267
Stock
483,109
58,274
58,274
Authorized Distributors
13
11
11
Resistance
1 mΩ
-
-
Case/Package
-
-
-
Tolerance
1 %
-
-
Power Rating
3 W
-
-
Composition
Metal Element
-
-
Temperature Coefficient
50 ppm/°C
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay WSK12161L000FEA.

Descriptions

Descriptions of Vishay WSK12161L000FEA provided by its distributors.

SMD Chip Resistor, 1 MOhm, ± 1%, 5 W, 1216 [3138 Metric], Metal Strip, High Power
Res Metal Strip 1216 0.001 Ohm 1% 3W ±150ppm/C Bare Metal Pad SMD T/R
Fixed Resistor, Metal Strip, 3W, 0.001ohm, 0.0548V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1216
WSK Series 1216 3 W 0.001 Ohm ±1 % ±50 ppm/°C Power Metal Strip® Resistor
Res, R001, 1%, 3W, Smd, Metal Strip; Resistance:0.001Ohm; Product Range:Wsk1216 Series; Resistor Case/Package:-; Power Rating:3W; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip; Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Vishay WSK12161L000FEA
4-terminal design allows for 1 % tolerance down to 0.0005 Ω; High power-to-footprint ratio

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Technical
CompositionMetal Element
Max Operating Temperature170 °C
Min Operating Temperature-65 °C
Power Rating3 W
Resistance1 mΩ
Schedule B8533210025
Temperature Coefficient50 ppm/°C
Tolerance1 %
Dimensions
Height1.9 mm

Documents

Download datasheets and manufacturer documentation for Vishay WSK12161L000FEA.

Upverter
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago