Worldsemi WS2812B-2020

Triple Color LED, Red/green/blue, 2mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue, Green, Red
Technical
Max Junction Temperature (Tj)85 °C
Max Operating Temperature85 °C
Max Supply Voltage5.3 V
Min Operating Temperature-25 °C
Min Supply Voltage3.7 V
Dimensions
Height840 µm

Documents

Download datasheets and manufacturer documentation for Worldsemi WS2812B-2020.

Upverter
Datasheet9 pages5 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Worldsemi WS2812B-2020.

Descriptions

Descriptions of Worldsemi WS2812B-2020 provided by its distributors.

Triple Color LED, Red/green/blue, 2mm

Manufacturer Aliases

Worldsemi has several brands around the world that distributors may use as alternate names. Worldsemi may also be known as the following names:

  • Worldsemi Co Limited
  • Worlsemi
  • WORLDSEMI CO LTD
  • WOLDSEMI
  • WORLDSEIM

Part Number Aliases

This part may be known by these alternate part numbers:

  • WS2812B2020

Technical Specifications

Physical
ColorBlue, Green, Red
Technical
Max Junction Temperature (Tj)85 °C
Max Operating Temperature85 °C
Max Supply Voltage5.3 V
Min Operating Temperature-25 °C
Min Supply Voltage3.7 V
Dimensions
Height840 µm

Documents

Download datasheets and manufacturer documentation for Worldsemi WS2812B-2020.

Upverter
Datasheet9 pages5 years ago