Welwyn WRM0204C-390KFI

WELWYN WRM0204C-390KFI Surface Mount MELF Resistor, 390 kohm, 200 V, 250 mW, 1%, Metal Film
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0204
Case Code (Metric)3614
Number of Pins2
Technical
CompositionMetal Film
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating250 mW
Resistance390 kΩ
Temperature Coefficient50 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Length3.7 mm

Documents

Download datasheets and manufacturer documentation for Welwyn WRM0204C-390KFI.

Farnell
Datasheet3 pages9 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages14 years ago
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Welwyn WRM0204C-390KFI.

Descriptions

Descriptions of Welwyn WRM0204C-390KFI provided by its distributors.

WELWYN WRM0204C-390KFI Surface Mount MELF Resistor, 390 kohm, 200 V, 250 mW,1%, Metal Film
FIXED RESISTOR 0204 Chip Resistor 1% 50ppm/C 390kOhm 250mW
RESISTOR, MELF, 0204 50PPM 390K 1%; Resistance:390kohm; Resistance Tolerance:± 1%; Power Rating:250mW; Voltage Rating:200V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Metal Film; Resistor Case Style:0204; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); Body Diameter:1.4mm; External Length / Height:3.6mm; No. of Pins:2; Operating Temperature Range:-55°C to +125°C; Package / Case:0204; Series:WRM

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn / TT Electronics
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT
  • WELWYNN

Technical Specifications

Physical
Case/Package0204
Case Code (Metric)3614
Number of Pins2
Technical
CompositionMetal Film
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating250 mW
Resistance390 kΩ
Temperature Coefficient50 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Length3.7 mm

Documents

Download datasheets and manufacturer documentation for Welwyn WRM0204C-390KFI.

Farnell
Datasheet3 pages9 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages14 years ago
Datasheet3 pages17 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant