Stackpole Electronics WRF1JTR100

Res Wirewound 0.1 Ohm 5% 1W -80ppm/°C to 900ppm/°C Conformal AXL Thru-Hole T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingCopper, Tin
MountThrough Hole
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature200 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating1 W
Resistance100 mΩ
Temperature Coefficient900 ppm/°C
Tolerance5 %
Dimensions
Diameter5 mm
Length10.9982 mm

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics WRF1JTR100.

Descriptions

Descriptions of Stackpole Electronics WRF1JTR100 provided by its distributors.

Res Wirewound 0.1 Ohm 5% 1W -80ppm/°C to 900ppm/°C Conformal AXL Thru-Hole T/R
RES WW 1W 0.1 OHM 5% AXIAL

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingCopper, Tin
MountThrough Hole
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature200 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating1 W
Resistance100 mΩ
Temperature Coefficient900 ppm/°C
Tolerance5 %
Dimensions
Diameter5 mm
Length10.9982 mm

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant