Kingbright WP793GD

Single Color LED, Green, Diffused, T-3, 8mm

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorGreen
MountThrough Hole
Number of Pins2
Technical
Dominant Wavelength568 nm
Forward Voltage2.2 V
Illumination ColorGreen
Lens StyleDiffused, Dome, Tinted
Luminous Intensity60 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8541402000
Test Current20 mA
Viewing Angle30 °
Wavelength568 nm
Dimensions
Height11 mm

Documents

Download datasheets and manufacturer documentation for Kingbright WP793GD.

Kingbright SCT
Datasheet5 pages5 years ago
Future Electronics
Datasheet5 pages3 years ago
Upverter
Datasheet6 pages11 years ago
Mouser
Datasheet6 pages16 years ago

Inventory History

3 month trend:
+226%

Engineering Resources

View Evaluation kits and Reference designs for Kingbright WP793GD.

Related Parts

Descriptions

Descriptions of Kingbright WP793GD provided by its distributors.

Single Color LED, Green, Diffused, T-3, 8mm
LED Uni-Color Green 565nm 2-Pin Bulk
Standard LEDs - Through Hole GREEN DIFFUSED

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • KGB
  • KIN
  • KINGSBRIGHT
  • KINGBRIGHT CORP
  • KINGBRIGHT ELECTRONIC
  • KINGBRIG
  • KINGB
  • KINGBRIGHT COMPANY LLC
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG
  • KINGBRIGHT AMERICA LLC

Technical Specifications

Physical
Case/PackageRadial
ColorGreen
MountThrough Hole
Number of Pins2
Technical
Dominant Wavelength568 nm
Forward Voltage2.2 V
Illumination ColorGreen
Lens StyleDiffused, Dome, Tinted
Luminous Intensity60 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8541402000
Test Current20 mA
Viewing Angle30 °
Wavelength568 nm
Dimensions
Height11 mm

Documents

Download datasheets and manufacturer documentation for Kingbright WP793GD.

Kingbright SCT
Datasheet5 pages5 years ago
Future Electronics
Datasheet5 pages3 years ago
Upverter
Datasheet6 pages11 years ago
Mouser
Datasheet6 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant