Kingbright WP7113SYC

LED Thru-Hole Yellow T1-3/4 Clear Lens 30mA 590nm 2000mcd Round | Kingbright WP7113SYC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorYellow
Lens ColorClear
MountThrough Hole
Number of Pins5
Technical
Dominant Wavelength590 nm
Forward Current20 mA
Forward Voltage2 V
Illumination ColorYellow
Lens StyleClear, Dome, Round
Luminous Intensity2 cd
Number of LEDs1
Schedule B8541402000
Test Current20 mA
Viewing Angle20 °
Wavelength588 nm
Dimensions
Height8.6 mm

Documents

Download datasheets and manufacturer documentation for Kingbright WP7113SYC.

Sager Electronics
Datasheet6 pages15 years ago
Datasheet6 pages13 years ago
Kingbright SCT
Datasheet5 pages5 years ago
Mouser
Datasheet6 pages16 years ago

Inventory History

3 month trend:
-12.02%

Engineering Resources

View Evaluation kits and Reference designs for Kingbright WP7113SYC.

Related Parts

Descriptions

Descriptions of Kingbright WP7113SYC provided by its distributors.

LED Thru-Hole Yellow T1-3/4 Clear Lens 30mA 590nm 2000mcd Round | Kingbright WP7113SYC
Yellow 5 mm 20° Water Clear 3100 mcd 2 V Solid State LED Lamp - T-1 3/4
LED Uni-Color SB. Yellow 590nm 2-Pin T-1 3/4 Bulk
5mm Super Bright LED,Yellow,Water Clear/Domed Lens
Standard LEDs - Through Hole YELLOW WATER CLEAR

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • KGB
  • KIN
  • KINGSBRIGHT
  • KINGBRIGHT CORP
  • KINGBRIGHT ELECTRONIC
  • KINGBRIG
  • KINGB
  • KINGBRIGHT COMPANY LLC
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG
  • KINGBRIGHT AMERICA LLC

Technical Specifications

Physical
Case/PackageRadial
ColorYellow
Lens ColorClear
MountThrough Hole
Number of Pins5
Technical
Dominant Wavelength590 nm
Forward Current20 mA
Forward Voltage2 V
Illumination ColorYellow
Lens StyleClear, Dome, Round
Luminous Intensity2 cd
Number of LEDs1
Schedule B8541402000
Test Current20 mA
Viewing Angle20 °
Wavelength588 nm
Dimensions
Height8.6 mm

Documents

Download datasheets and manufacturer documentation for Kingbright WP7113SYC.

Sager Electronics
Datasheet6 pages15 years ago
Datasheet6 pages13 years ago
Kingbright SCT
Datasheet5 pages5 years ago
Mouser
Datasheet6 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant