Kingbright WP7113LID

High Efficiency Red 30º Diffused 4mcd Through Hole Solid State Lamp-T-1 3/4

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
754-1266-ND 30,260 Buy Now »
USD
0.380 0.270 0.135 0.069 0.054
TTI
WP7113LID 9,700 Buy Now »
USD
0.061 0.061 0.061
Mouser
604-WP7113LID 2,616 Buy Now »
USD
0.150 0.092 0.068 0.063 0.047
Sager Electronics
WP7113LID 0 ··
USD
0.043 0.041
Future Electronics
WP7113LID 0 ··
USD
0.040 0.040
Allied Electronics
70062983 1,022 Buy Now »
USD
0.103 0.103 0.069 0.052 0.048
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
WP7113LID 11 Buy Now »
USD
0.300 0.300 0.300 0.300 0.300
Beyond Components
WP7113LID 0 ··
USD
0.070 0.070 0.070 0.070 0.070
Ewing Components
WP7113LID 61,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
WP7113LID Contact ··

Descriptions

LED Uni-Color Red 627nm 2-Pin T-1 3/4 Bag
Sager Electronics
High Efficiency Red 30º Diffused 4mcd Through Hole Solid State Lamp-T-1 3/4
Future Electronics
LED; Thru-Hole; Red; T1-3/4; 5mm; Red Lens; 30mA; 627 nm; 5 mcd; Round
Allied Electronics
Thru Hole LED; Size: 5 mm (T1 3/4); Shape: Round; Color: Green; Lens Color: Color Diffused; Luminous Intensity (Typ.) : 2 mcd @V=5V
Relay Specialties
5MM LOW CURRENT RED LED THRU-H
TTI
LED RED DIFF 5MM ROUND T/H
Digi-Key

Technical Specifications

Lead-Free Status Lead Free
RoHS Compliant

Documents

Allied Electronics
Datasheet 6 pages 9 years ago
Relay Specialties
Datasheet 6 pages 5 years ago
Datasheet 3 pages 4 years ago
Datasheet 6 pages 5 years ago
Future Electronics
Datasheet 6 pages 3 years ago

Images

Alternate Names

KING WP7113LID
KINGBR WP7113LID
KINGBRIGHT ELECTRONIC CO LTD WP7113LID
KIN WP7113LID
KINGBRIGHT CORPORATION WP7113LID
KGB WP7113LID
KINGSBRIGHT WP7113LID
KINGBRIGHT CORP WP7113LID
Kingbright Europe WP7113LID
KINGBRIGHT ELECTRONIC WP7113LID
KINGBRIG WP7113LID
KINGBRIGHT CORPORATI WP7113LID
KINGBRIGH WP7113LID
KNGBRT WP7113LID
KINGB WP7113LID
KINGBRIGHT COMPANY LLC WP7113LID
KINGBRIGHT LED WP7113LID
KINGBRIGHT USA CORP WP7113LID
kingbrighr WP7113LID
KINGBRIGHT ELECTRONICS WP7113LID
KINGBRI WP7113LID
KINGBRIGHT CORP (VA) WP7113LID
Kingbright Inc WP7113LID
KINGBRIGHF WP7113LID
KINGBRGHT WP7113LID

Search for other parts like WP7113 »