Kingbright WP2060GD

Green 70º Diffused 10 mcd 1.8 mm Through Hole Solid State Lamp

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TTI
WP2060GD 4,400 Buy Now »
USD
0.098 0.098 0.098
Mouser
604-WP2060GD 1,523 Buy Now »
USD
0.230 0.141 0.105 0.097 0.072
Future Electronics
WP2060GD 0 ··
USD
0.069 0.060
Digi-Key
754-1213-ND 0 ··
USD
0.092 0.092
Sager Electronics
WP2060GD 0 ··
PUI
WP2060GD 0 Send RFQ »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
WP2060GD 123,200 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
WP2060GD Contact ··
TransparentC
WP2060GD Contact ··
XS Micro
WP2060GD Contact ··

Descriptions

LED GRN DIFF 1.8MM ROUND T/H
Digi-Key
Green 70º Diffused 10 mcd 1.8 mm Through Hole Solid State Lamp
Future Electronics
1.8MM GRN LED
TTI
LED Uni-Color Green 565nm 2-Pin
Sager Electronics

Technical Specifications

Lead-Free Status Lead Free
RoHS Compliant

Documents

Future Electronics
Datasheet 6 pages 8 years ago

Alternate Names

KING WP2060GD
KINGBR WP2060GD
KINGBRIGHT ELECTRONIC CO LTD WP2060GD
KIN WP2060GD
KGB WP2060GD
Kingbright Corporation WP2060GD
KINGSBRIGHT WP2060GD
KINGBRIGHT CORP WP2060GD
Kingbright Europe WP2060GD
KINGBRIGHT ELECTRONIC WP2060GD
KINGBRIG WP2060GD
KINGBRIGHT CORPORATI WP2060GD
KINGBRIGH WP2060GD
KNGBRT WP2060GD
KINGB WP2060GD
KINGBRIGHT COMPANY LLC WP2060GD
KINGBRIGHT LED WP2060GD
KINGBRIGHT USA CORP WP2060GD
kingbrighr WP2060GD
KINGBRIGHT ELECTRONICS WP2060GD
KINGBRI WP2060GD
KINGBRIGHT CORP (VA) WP2060GD
Kingbright Inc WP2060GD
KINGBRIGHF WP2060GD
KINGBRGHT WP2060GD

Search for other parts like WP2060 »