Ohmite WNBR75FET

Axial Fixed Resistor Wn 0.130DIAX0.276L 3.30MMX7.00MM 1W 750MOHM ±90PPM/C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Weight295.997371 mg
Technical
CompositionWirewound
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating1 W
Resistance750 mΩ
Temperature Coefficient90 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating (DC)1 kV
Dimensions
Length7.0104 mm

Documents

Download datasheets and manufacturer documentation for Ohmite WNBR75FET.

Master Electronics
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages11 years ago
Datasheet2 pages4 years ago
Datasheet2 pages12 years ago
Sager Electronics
Datasheet1 page17 years ago

Inventory History

3 month trend:
-0.63%

Alternate Parts

Price @ 1000
$ 0.759
$ 0.516
$ 0.516
Stock
11,994
492
492
Authorized Distributors
6
5
5
Resistance
750 mΩ
750 mΩ
750 mΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
90 ppm/°C
90 ppm/°C
90 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Ohmite WNBR75FET.

Related Parts

Descriptions

Descriptions of Ohmite WNBR75FET provided by its distributors.

Axial FIXED RESISTOR WN 0.130Diax0.276L 3.30mmx7.00mm 1W 750mOhm ±90ppm/C
Res Wirewound 0.75 Ohm 1% 1W ±20ppm/°C Conformal AXL T/R
RES 0.75 OHM 1W 1% AXIAL | Ohmite WNBR75FET
1W Mini Molded .75 Ohm 1%/Reel Ohmite Rohs Compliant: Yes |Ohmite WNBR75FET

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Weight295.997371 mg
Technical
CompositionWirewound
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating1 W
Resistance750 mΩ
Temperature Coefficient90 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating (DC)1 kV
Dimensions
Length7.0104 mm

Documents

Download datasheets and manufacturer documentation for Ohmite WNBR75FET.

Master Electronics
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages11 years ago
Datasheet2 pages4 years ago
Datasheet2 pages12 years ago
Sager Electronics
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant