Orion WMG92B

Thrml Mgmt Access Fan Filter Screen 92mm Black Aluminum/Stainless Steel

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MaterialAluminium, Stainless Steel
Technical
PackagingBox
Dimensions
Length92 mm
Thickness4.5 mm
Width92 mm

Documents

Download datasheets and manufacturer documentation for Orion WMG92B.

Future Electronics
Datasheet1 page12 years ago
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago

Inventory History

3 month trend:
-31.95%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.90.1080

Engineering Resources

View Evaluation kits and Reference designs for Orion WMG92B.

Descriptions

Descriptions of Orion WMG92B provided by its distributors.

Thrml Mgmt Access Fan Filter Screen 92mm Black Aluminum/Stainless Steel
Anodized black wire mesh gaurd, 4.3mm thick, for 92mm fan
Orion Fans WMG92B Wire Mesh Guard, 4.m Thick, For 92mm Fans, Black
Fan guard; wire mesh; fan size: 92mm; for OD9220, OD9225, OA92AP, OA92AP-DUALV, OA938AP, OA938AP-DUALV, OA938AP-METAL
FAN FINGER GUARD, 92MM, ALUMINIUM; Fan Frame Size:92mm; For Use With:Orion Fans OD9220, OD9225, OA92, OA938 Series; Fixing Centers:82.5mm; Filter Material:Aluminum / Stainless Steel; Guard Material:Aluminium; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • WMG92B.

Technical Specifications

Physical
ColorBlack
MaterialAluminium, Stainless Steel
Technical
PackagingBox
Dimensions
Length92 mm
Thickness4.5 mm
Width92 mm

Documents

Download datasheets and manufacturer documentation for Orion WMG92B.

Future Electronics
Datasheet1 page12 years ago
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant