Orion WMG80B

Fan guard; wire mesh; fan size: 80mm; for OD8015, OD8025, OD8038, OA825AP, OA80AP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAluminum
MaterialAluminium, Stainless Steel
Technical
PackagingBox
Schedule B8414901080
Dimensions
Length80 mm
Thickness4.5 mm
Width80 mm

Documents

Download datasheets and manufacturer documentation for Orion WMG80B.

Future Electronics
Datasheet1 page10 years ago
Datasheet2 pages18 years ago
Orion
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago

Inventory History

3 month trend:
+17.05%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.90.1080

Engineering Resources

View Evaluation kits and Reference designs for Orion WMG80B.

Descriptions

Descriptions of Orion WMG80B provided by its distributors.

Fan guard; wire mesh; fan size: 80mm; for OD8015, OD8025, OD8038, OA825AP, OA80AP
Thrml Mgmt Access Fan Filter Screen 80mm Black Aluminum/Stainless Steel
FAN FINGER GUARD, 80MM, ALUMINIUM; Fan Frame Size:80mm; For Use With:Orion Fans OD8015, OD8020, OD8025, OA825, OA80 Series; Fixing Centers:71.4mm; Filter Material:Aluminum / Stainless Steel; Guard Material:Aluminium; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • WMG80B.

Technical Specifications

Physical
Case/PackageAluminum
MaterialAluminium, Stainless Steel
Technical
PackagingBox
Schedule B8414901080
Dimensions
Length80 mm
Thickness4.5 mm
Width80 mm

Documents

Download datasheets and manufacturer documentation for Orion WMG80B.

Future Electronics
Datasheet1 page10 years ago
Datasheet2 pages18 years ago
Orion
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant