Orion WMG60M

Fan Guards, Wire Mesh, For 60mm Fans, Filters, WMG Series | Orion Fans WMG60M
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageAluminum
MaterialAluminium, Stainless Steel
Technical
PackagingBox
Schedule B8414901080
Dimensions
Length60 mm
Thickness60 mm
Width60 mm

Documents

Download datasheets and manufacturer documentation for Orion WMG60M.

Future Electronics
Datasheet1 page12 years ago
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago
Datasheet1 page11 years ago
Electro Sonic
Datasheet1 page13 years ago

Inventory History

3 month trend:
-9.24%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.90.1080

Engineering Resources

View Evaluation kits and Reference designs for Orion WMG60M.

Descriptions

Descriptions of Orion WMG60M provided by its distributors.

Fan Guards, Wire Mesh, For 60mm Fans, Filters, WMG Series | Orion Fans WMG60M
Thrml Mgmt Access Fan Filter Screen 60mm Aluminum/Stainless Steel
Orion Fans WMG60M Wire Mesh Guard, Natural Aluminum, 4.m Thick, For 60mm Fans
Fan Cords & Accessories Guard 60mm Mill Mesh Filter Media
Natural mill wire mesh gaurd, 4.3mm thick, for 60mm fan
Fan guard; wire mesh; fan size: 60mm; for OD6010, OD6015, OD6020, OD6025, OD6038-VXC, OD6038-XC, OA60AP
Fan Accessories ALUM FILTER 60MM
FAN FINGER GUARD, 60MM, ALUMINIUM; Fan Frame Size:60mm; For Use With:Orion Fans OD6010, OD6015, OD6020, OD6025, OA60 Series; Fixing Centers:50mm; Filter Material:Aluminum / Stainless Steel; Guard Material:Aluminium; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • WMG60M.

Technical Specifications

Physical
Case/PackageAluminum
MaterialAluminium, Stainless Steel
Technical
PackagingBox
Schedule B8414901080
Dimensions
Length60 mm
Thickness60 mm
Width60 mm

Documents

Download datasheets and manufacturer documentation for Orion WMG60M.

Future Electronics
Datasheet1 page12 years ago
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago
Datasheet1 page11 years ago
Electro Sonic
Datasheet1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant