Orion WMG60B

Thrml Mgmt Access Fan Filter Screen 60mm Black Aluminum/Stainless Steel

Price and Stock

Technical Specifications

Physical
MaterialAluminium, Metal, Stainless Steel
Technical
PackagingBox
Schedule B8414901080
Dimensions
Length60 mm
Thickness4.5 mm
Width60 mm

Documents

Download datasheets and manufacturer documentation for Orion WMG60B.

Future Electronics
Datasheet1 page12 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet1 page0 years ago

Inventory History

3 month trend:
-3.02%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.90.1080

Engineering Resources

View Evaluation kits and Reference designs for Orion WMG60B.

Descriptions

Descriptions of Orion WMG60B provided by its distributors.

Thrml Mgmt Access Fan Filter Screen 60mm Black Aluminum/Stainless Steel
Anodized black wire mesh gaurd, 4.3mm thick, for 60mm fan
Orion Fans WMG60B Wire Mesh Guard, 4.m Thick, For 60mm Fans, Black
Fan guard; wire mesh; fan size: 60mm; for OD6010, OD6015, OD6020, OD6025, OD6038-VXC, OD6038-XC, OA60AP
FAN FINGER GUARD, 60MM, ALUMINIUM; Fan Frame Size:60mm; For Use With:Orion Fans OD6010, OD6015, OD6020, OD6025, OA60 Series; Fixing Centers:50mm; Filter Material:Aluminum / Stainless Steel; Guard Material:Aluminium; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • WMG60B.

Technical Specifications

Physical
MaterialAluminium, Metal, Stainless Steel
Technical
PackagingBox
Schedule B8414901080
Dimensions
Length60 mm
Thickness4.5 mm
Width60 mm

Documents

Download datasheets and manufacturer documentation for Orion WMG60B.

Future Electronics
Datasheet1 page12 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant