Orion WMG172B

Thrml Mgmt Access Fan Filter Screen 172mm Black Aluminum/Stainless Steel

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MaterialAluminium, Stainless Steel
Dimensions
Length172 mm
Thickness4.3 mm

Documents

Download datasheets and manufacturer documentation for Orion WMG172B.

Master Electronics
Datasheet1 page8 years ago
Orion
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago

Inventory History

3 month trend:
+7.57%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.90.1080

Engineering Resources

View Evaluation kits and Reference designs for Orion WMG172B.

Descriptions

Descriptions of Orion WMG172B provided by its distributors.

Thrml Mgmt Access Fan Filter Screen 172mm Black Aluminum/Stainless Steel
Fan Cords & Accessories Guard 172mm Mesh Black
Fan guard; wire mesh; fan size: 172mm; for OD172SAP, OD172SAPL, OD172SAP-XC, OA162, OA162AP-METAL, OA172AP, OA5920
FAN FINGER GUARD, 172MM, ALUMINIUM; Fan Frame Size:172mm; For Use With:Orion Fans OD172, OA162, OA172, OA5920 Series; Fixing Centers:162mm; Filter Material:Aluminum / Stainless Steel; Guard Material:Aluminium; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • WMG172B.

Technical Specifications

Physical
MaterialAluminium, Stainless Steel
Dimensions
Length172 mm
Thickness4.3 mm

Documents

Download datasheets and manufacturer documentation for Orion WMG172B.

Master Electronics
Datasheet1 page8 years ago
Orion
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant