Orion WMG127M

Fan guard; wire mesh; fan size: 127mm; for OD127, OA119AP, OA119AP-METAL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MaterialAluminium, Stainless Steel
Dimensions
Length127 mm

Documents

Download datasheets and manufacturer documentation for Orion WMG127M.

Future Electronics
Datasheet1 page12 years ago
Electro Sonic
Datasheet1 page0 years ago

Inventory History

3 month trend:
+38.77%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.90.1080

Engineering Resources

View Evaluation kits and Reference designs for Orion WMG127M.

Descriptions

Descriptions of Orion WMG127M provided by its distributors.

Fan guard; wire mesh; fan size: 127mm; for OD127, OA119AP, OA119AP-METAL
Fan Guard, Accessory, Wire Mesh,127,Black | Orion Fans WMG127M
Orion Fans WMG127M Wire Mesh Guard, Natural Aluminum, 4.5mm Thick, For 127mm Fans
Thrml Mgmt Access Fan Guard 127mm Aluminum/Stainless Steel
Fan Cords & Accessories Guard 127mm Mill Mesh Filter Media
127mm Wire Mesh Guard Natural Mill Steel Silver
FAN FINGER GUARD, 127MM, ALUMINIUM; Fan Frame Size:127mm; For Use With:Orion Fans OA119, OD127 Series; Fixing Centers:113.3mm; Filter Material:Aluminum / Stainless Steel; Guard Material:Aluminium; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • WMG127M.

Technical Specifications

Physical
MaterialAluminium, Stainless Steel
Dimensions
Length127 mm

Documents

Download datasheets and manufacturer documentation for Orion WMG127M.

Future Electronics
Datasheet1 page12 years ago
Electro Sonic
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant