Orion WMG120B

Thrml Mgmt Access Fan Filter Screen 120mm Black Aluminum/Stainless Steel

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAluminum
ColorBlack
MaterialAluminium, Stainless Steel
Technical
PackagingBox
Dimensions
Length120 mm
Thickness4.5 mm
Width120 mm

Documents

Download datasheets and manufacturer documentation for Orion WMG120B.

Future Electronics
Datasheet1 page12 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet1 page0 years ago
Factory Futures
Datasheet1 page13 years ago

Inventory History

3 month trend:
+3.48%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.90.1080

Engineering Resources

View Evaluation kits and Reference designs for Orion WMG120B.

Descriptions

Descriptions of Orion WMG120B provided by its distributors.

Thrml Mgmt Access Fan Filter Screen 120mm Black Aluminum/Stainless Steel
Fan guard; wire mesh; fan size: 120mm; for OD1225, OD1238, OA125AP, OA125AP-DUALV, OA109AP, OA4715
Fan Cords & Accessories Guard 120mm Mesh Black
FAN FINGER GUARD, 120MM, ALUMINIUM; Fan Frame Size:120mm; For Use With:Orion Fans OD1225, OD1238, OA125, OA109, OA4715 Series; Fixing Centers:104.8mm; Filter Material:Aluminum / Stainless Steel; Guard Material:Aluminium RoHS Compliant: Yes

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • WMG120B.

Technical Specifications

Physical
Case/PackageAluminum
ColorBlack
MaterialAluminium, Stainless Steel
Technical
PackagingBox
Dimensions
Length120 mm
Thickness4.5 mm
Width120 mm

Documents

Download datasheets and manufacturer documentation for Orion WMG120B.

Future Electronics
Datasheet1 page12 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet1 page0 years ago
Factory Futures
Datasheet1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant