Cornell Dubilier WMF2S68K

Cap Film 0.068uF 200V PET 10% (8 X 20.6mm) Axial 125°C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance68 nF
Life (Hours)500 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationWire Leads
Tolerance10 %
Voltage Rating (AC)125 V
Voltage Rating (DC)250 V
Dimensions
Diameter8 mm
Lead Diameter600 µm
Length20.5994 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier WMF2S68K.

Electro Sonic
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier WMF2S68K.

Descriptions

Descriptions of Cornell Dubilier WMF2S68K provided by its distributors.

Cap Film 0.068uF 200V PET 10% (8 X 20.6mm) Axial 125°C
Cap 0.068uF 200VDC/250VAC PLYE 10% 8 X 20.6mm AXL
Polyester Film Capacitors .068UF 200V 10%
Film Capacitor; Capacitance:0.068µF; Capacitance Tolerance:± 10%; Series:WMF; Voltage Rating:200VDC; Capacitor Dielectric Type:Polyester; Termination Type:Axial Leaded; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance68 nF
Life (Hours)500 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationWire Leads
Tolerance10 %
Voltage Rating (AC)125 V
Voltage Rating (DC)250 V
Dimensions
Diameter8 mm
Lead Diameter600 µm
Length20.5994 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier WMF2S68K.

Electro Sonic
Datasheet2 pages18 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements