Cornell Dubilier WMF1P33K-F

Cap Film 0.33uF 100V PET 10% (10.5 X 30.1mm) Axial 125C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPolyester
MountThrough Hole
Number of Pins2
Technical
Capacitance330 nF
DielectricPET
Life (Hours)500 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationWire Leads
Tolerance10 %
Voltage Rating (AC)65 V
Voltage Rating (DC)100 V
Dimensions
Diameter10.5 mm
Lead Diameter600 µm
Length30.1 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier WMF1P33K-F.

Electro Sonic
Datasheet4 pages4 years ago
Datasheet4 pages8 years ago
Sager Electronics
Datasheet2 pages18 years ago
Datasheet4 pages3 years ago
Datasheet4 pages11 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Newark
Datasheet4 pages10 years ago

Inventory History

3 month trend:
-94.42%

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier WMF1P33K-F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier WMF1P33K-F provided by its distributors.

Cap Film 0.33uF 100V PET 10% (10.5 X 30.1mm) Axial 125C
Polyester Film Capacitors .330uF 100V 10%
CAP FILM 0.33UF 10% 100VDC AXIAL
French Electronic Distributor since 1988
Capacitor Polyester Film 0.33Uf, 100V, 10%, Axial; Dielectric Type:Film/Foil Pet; Capacitor Case/Package:Axial Leaded; Capacitance:0.33Μf; Capacitance Tolerance:± 10%; Typical Applications:High Current; Voltage(Ac):65V; Esr:- Rohs Compliant: Yes |Cornell Dubilier WMF1P33K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPolyester
MountThrough Hole
Number of Pins2
Technical
Capacitance330 nF
DielectricPET
Life (Hours)500 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationWire Leads
Tolerance10 %
Voltage Rating (AC)65 V
Voltage Rating (DC)100 V
Dimensions
Diameter10.5 mm
Lead Diameter600 µm
Length30.1 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier WMF1P33K-F.

Electro Sonic
Datasheet4 pages4 years ago
Datasheet4 pages8 years ago
Sager Electronics
Datasheet2 pages18 years ago
Datasheet4 pages3 years ago
Datasheet4 pages11 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Newark
Datasheet4 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements