Cornell Dubilier WMF1D1K-F

Cap Film 0.001uF 100V PET 10% (4.8 X 14.3mm) Axial 125 C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance1 nF
DielectricPET
Life (Hours)500 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationWire Leads
Tolerance10 %
Voltage Rating100 V
Voltage Rating (AC)65 V
Voltage Rating (DC)100 V
Dimensions
Diameter4.8 mm
Lead Diameter500 µm
Length14.3 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier WMF1D1K-F.

Sager Electronics
Datasheet2 pages18 years ago
Datasheet4 pages11 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet4 pages3 years ago
Electro Sonic
Datasheet4 pages4 years ago
Datasheet4 pages8 years ago
Farnell
Datasheet4 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages2 years ago
Arrow Electronics
Datasheet4 pages13 years ago

Inventory History

3 month trend:
-1.42%

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier WMF1D1K-F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier WMF1D1K-F provided by its distributors.

Cap Film 0.001uF 100V PET 10% (4.8 X 14.3mm) Axial 125 C
Axial FILM CAPACITOR WMF 65V 1000pF ±10% 0.189Diax0.563L 4.80mmx14.30mm
CAPACITOR POLYESTER FILM, 1000PF, 100V, 10%, AXIAL; Capacitance:1000pF; Voltage Rating VDC:100V; Capacitor Dielectric Type:PET (Polyester); Capacitance Tolerance: 10%; Product Range:WMF Series; Capacit
Capacitor Polyester Film, 1000Pf, 100V, 10%, Axial; Dielectric Type:Film/Foil Pet; Capacitor Case/Package:Axial Leaded; Capacitance:1000Pf; Capacitance Tolerance:± 10%; Typical Applications:High Current; Voltage(Ac):65V; Esr:- Rohs Compliant: Yes |Cornell Dubilier WMF1D1K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Part Number Aliases

This part may be known by these alternate part numbers:

  • WMF1D1KF

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance1 nF
DielectricPET
Life (Hours)500 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationWire Leads
Tolerance10 %
Voltage Rating100 V
Voltage Rating (AC)65 V
Voltage Rating (DC)100 V
Dimensions
Diameter4.8 mm
Lead Diameter500 µm
Length14.3 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier WMF1D1K-F.

Sager Electronics
Datasheet2 pages18 years ago
Datasheet4 pages11 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet4 pages3 years ago
Electro Sonic
Datasheet4 pages4 years ago
Datasheet4 pages8 years ago
Farnell
Datasheet4 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages2 years ago
Arrow Electronics
Datasheet4 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements