Cornell Dubilier WMF05P5K

Cap 0.5UF 50VDC/35VAC Plye 10% 10.8 X 27MM Axl
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance500 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationWire Leads
Tolerance10 %
Voltage Rating (AC)35 V
Voltage Rating (DC)50 V
Dimensions
Length27.0002 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier WMF05P5K.

Electro Sonic
Datasheet2 pages18 years ago
Sager Electronics
Datasheet4 pages3 years ago
Datasheet4 pages11 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier WMF05P5K.

Descriptions

Descriptions of Cornell Dubilier WMF05P5K provided by its distributors.

Cap 0.5uF 50VDC/35VAC PLYE 10% 10.8 X 27mm AXL
CAP FILM 0.5UF 10% 50VDC AXIAL
Film Capacitor; Capacitance:0.5µF; Capacitance Tolerance:± 10%; Series:WMF; Voltage Rating:50VDC; Capacitor Dielectric Type:Polyester; Termination Type:Axial Leaded; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance500 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationWire Leads
Tolerance10 %
Voltage Rating (AC)35 V
Voltage Rating (DC)50 V
Dimensions
Length27.0002 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier WMF05P5K.

Electro Sonic
Datasheet2 pages18 years ago
Sager Electronics
Datasheet4 pages3 years ago
Datasheet4 pages11 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements