Cornell Dubilier WMC2S1K-F

Cap Film 0.01uF 200V/250V PET 10% (4.7 X 13.5mm) Axial 125C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance10 nF
DielectricPET
Life (Hours)250 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250060
TerminationPC Pins
Tolerance10 %
Voltage Rating200 V
Voltage Rating (AC)125 V
Voltage Rating (DC)200 V
Dimensions
Diameter4.7 mm
Lead Diameter500 µm
Length13.5 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier WMC2S1K-F.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet3 pages4 years ago
Datasheet3 pages7 years ago
Electro Sonic
Datasheet3 pages3 years ago
Datasheet3 pages9 years ago
Farnell
Datasheet3 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages2 years ago
Mouser
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+114%

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier WMC2S1K-F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier WMC2S1K-F provided by its distributors.

Cap Film 0.01uF 200V/250V PET 10% (4.7 X 13.5mm) Axial 125C T/R
Axial FILM CAPACITOR WMC 125V 10000pF ±10% 0.185Diax0.531L 4.70mmx13.50mm
FILM CAPACITOR, 0.01uF, 250V, 10%, AXIAL, FULL REEL
CAPACITOR POLYESTER FILM 0.01UF, 200V, 10%, AXIAL
Film Capacitor, 0.01Uf, 250V, 10%, Axial, Full Reel; Dielectric Type:Film/Foil Pet; Capacitor Case/Package:Axial Leaded; Capacitance:0.01Μf; Capacitance Tolerance:± 10%; Voltage(Ac):-; Voltage(Dc):250V; Capacitor Terminals:Pc Pinrohs Compliant: Yes |Cornell Dubilier WMC2S1K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Part Number Aliases

This part may be known by these alternate part numbers:

  • WMC2S1KF

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance10 nF
DielectricPET
Life (Hours)250 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250060
TerminationPC Pins
Tolerance10 %
Voltage Rating200 V
Voltage Rating (AC)125 V
Voltage Rating (DC)200 V
Dimensions
Diameter4.7 mm
Lead Diameter500 µm
Length13.5 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier WMC2S1K-F.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet3 pages4 years ago
Datasheet3 pages7 years ago
Electro Sonic
Datasheet3 pages3 years ago
Datasheet3 pages9 years ago
Farnell
Datasheet3 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages2 years ago
Mouser
Datasheet2 pages17 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements