Panasonic WM-63PRT

CoC and 2-years warranty / RFQ for pricing
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
ShapeCircular
Technical
DirectionOmnidirectional
Impedance2.2 kΩ
Operating Supply Current500 µA
Output TypeAnalog
PackagingBulk
TerminationPC Pins
Voltage Rating10 V
Voltage Rating (DC)2 V
Dimensions
Diameter6 mm
Height1.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic WM-63PRT.

_legacy Avnet
Datasheet1 page22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic WM-63PRT.

Descriptions

Descriptions of Panasonic WM-63PRT provided by its distributors.

CoC and 2-years warranty / RFQ for pricing
MIC COND ANALOG OMNI -44DB 6MM D
MICROPHONE OMNI 6X1.3MM

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Number of Pins2
ShapeCircular
Technical
DirectionOmnidirectional
Impedance2.2 kΩ
Operating Supply Current500 µA
Output TypeAnalog
PackagingBulk
TerminationPC Pins
Voltage Rating10 V
Voltage Rating (DC)2 V
Dimensions
Diameter6 mm
Height1.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic WM-63PRT.

_legacy Avnet
Datasheet1 page22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant