Omron WLHLLD

Switch Limit N.O./N.C. DPST Side Rotary with Adjustable Rod Lever Screw 10A 500VAC 250VDC 2.84N Rotary Screw Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life15 Mcycles
MountChassis Mount
Technical
Current Rating6 A
Electrical Life750 kcycles
Max Operating Temperature80 °C
Min Operating Temperature-10 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Engineering Resources

View Evaluation kits and Reference designs for Omron WLHLLD.

Descriptions

Descriptions of Omron WLHLLD provided by its distributors.

Switch Limit N.O./N.C. DPST Side Rotary with Adjustable Rod Lever Screw 10A 500VAC 250VDC 2.84N Rotary Screw Mount
Omron WLHL LIMIT SWITCH WITH LED
SW LIMT SPDT 10A ADJ ROD LEVR

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • WLHL-LD

Technical Specifications

Physical
Mechanical Life15 Mcycles
MountChassis Mount
Technical
Current Rating6 A
Electrical Life750 kcycles
Max Operating Temperature80 °C
Min Operating Temperature-10 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSCompliant