Omron WLD2-55LDK13

Switch Limit N.O./N.C. SPST/SPST Top Roller Plunger Connector 10A 500VAC 250VDC 26.67N Linear Screw Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life15 Mcycles
MountChassis Mount
Technical
Current Rating6 A
Differential Travel1.016 mm
Electrical Life750 kcycles
Max Operating Temperature80 °C
Min Operating Temperature-10 °C
Operating Position43.9928 mm
Overtravel5.5626 mm
PackagingBulk
Pretravel1.7018 mm
Switch FunctionOn-Mom
TerminationConnector
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Engineering Resources

View Evaluation kits and Reference designs for Omron WLD2-55LDK13.

Descriptions

Descriptions of Omron WLD2-55LDK13 provided by its distributors.

Switch Limit N.O./N.C. SPST/SPST Top Roller Plunger Connector 10A 500VAC 250VDC 26.67N Linear Screw Mount
SW LIMT SPDT 10A TOP ROL PLNGR
Omron Liimit Switch

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • WLD255LDK13

Technical Specifications

Physical
Mechanical Life15 Mcycles
MountChassis Mount
Technical
Current Rating6 A
Differential Travel1.016 mm
Electrical Life750 kcycles
Max Operating Temperature80 °C
Min Operating Temperature-10 °C
Operating Position43.9928 mm
Overtravel5.5626 mm
PackagingBulk
Pretravel1.7018 mm
Switch FunctionOn-Mom
TerminationConnector
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSCompliant