Ohmite WLAR015FET

Axial Fixed Resistor Wl 0.100DIAX0.200L 2.54MMX5.08MM 0.5W 1/2W 15MOHM ±300PPM/C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Power Dissipation500 mW
Number of Terminations2
PackagingCut Tape (CT)
Power Rating500 mW
Resistance15 mΩ
Temperature Coefficient300 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating50 mV
Voltage Rating (DC)1 kV
Dimensions
Diameter2.54 mm
Length5.08 mm

Documents

Download datasheets and manufacturer documentation for Ohmite WLAR015FET.

Sager Electronics
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Electro Sonic
Datasheet1 page18 years ago
DigiKey
Datasheet1 page17 years ago

Inventory History

3 month trend:
-4.12%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite WLAR015FET.

Related Parts

Descriptions

Descriptions of Ohmite WLAR015FET provided by its distributors.

Axial FIXED RESISTOR WL 0.100Diax0.200L 2.54mmx5.08mm 0.5W 1/2W 15mOhm ±300ppm/C
Res Wirewound 0.015 Ohm 1% 0.5W(1/2W) ±300ppm/C Conformal Coated AXL T/R
Current Sense Res.-Through Hole 0.5W .015 ohms 1%
Resistors, Current Sense, 0.5W .015 ohms 1% | Ohmite WLAR015FET

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Power Dissipation500 mW
Number of Terminations2
PackagingCut Tape (CT)
Power Rating500 mW
Resistance15 mΩ
Temperature Coefficient300 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating50 mV
Voltage Rating (DC)1 kV
Dimensions
Diameter2.54 mm
Length5.08 mm

Documents

Download datasheets and manufacturer documentation for Ohmite WLAR015FET.

Sager Electronics
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Electro Sonic
Datasheet1 page18 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant