Texas Instruments WL1837MODGIMOCT

WLAN+BT Module 2412MHz to 2484MHz/4910MHz to 5825MHz 100-Pin SMD Module T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins100
Technical
Current - Receiving85 mA
Current - Transmitting510 mA
Data Rate54 Mbps
Frequency5 GHz
InterfaceSDIO, UART
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Schedule B8542310000
Sensitivity (dBm)-95 dBm
Dimensions
Height2 mm
Length13.3 mm
Thickness2 mm
Width13.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments WL1837MODGIMOCT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet47 pages8 years ago
Datasheet47 pages9 years ago
Datasheet48 pages9 years ago
Datasheet43 pages9 years ago
Datasheet43 pages9 years ago
Farnell
Datasheet47 pages7 years ago
Augswan
Datasheet54 pages2 years ago
Arrow.cn
Datasheet46 pages7 years ago

Inventory History

3 month trend:
-31.61%

Alternate Parts

Price @ 1000
$ 23.54
$ 21.905
$ 21.905
Stock
391,357
428,575
428,575
Authorized Distributors
5
4
4
Case/Package
Module
SMD/SMT
SMD/SMT
Number of Pins
100
100
100
Frequency
5 GHz
5 GHz
5 GHz
Data Rate
54 Mbps
54 Mbps
54 Mbps
Interface
SDIO, UART
UART
UART
Current - Receiving
85 mA
85 mA
85 mA
Current - Transmitting
510 mA
510 mA
510 mA
Sensitivity (dBm)
-95 dBm
-95 dBm
-95 dBm
Memory Size
-
-
-
Min Supply Voltage
-
1.62 V
1.62 V
Max Supply Voltage
-
4.8 V
4.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments WL1837MODGIMOCT provided by its distributors.

WLAN+BT Module 2412MHz to 2484MHz/4910MHz to 5825MHz 100-Pin SMD Module T/R
Bluetooth Module, V4.1, 100Mbps; Bluetooth Version:Bluetooth 4.1; Supply Voltage Min:2.9V; Supply Voltage Max:4.8V; Signal Range Max:-; Data Rate:100Mbps; Bluetooth Class:-; Receive Sensitivity:-92.2Dbm; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS WL1837MODGIMOCT
WLAN+BTCombo Module IEEE 802.11a/b/g/n Bluetooth v4.1; 2.4GHz~5GHz; 54Mbps; 18dBm; -95dBm; 2,9V~4,8V; -40°C~85°C;; Module WIFI WILINK TI;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • WL1837MODGIMOCT .

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins100
Technical
Current - Receiving85 mA
Current - Transmitting510 mA
Data Rate54 Mbps
Frequency5 GHz
InterfaceSDIO, UART
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Schedule B8542310000
Sensitivity (dBm)-95 dBm
Dimensions
Height2 mm
Length13.3 mm
Thickness2 mm
Width13.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments WL1837MODGIMOCT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet47 pages8 years ago
Datasheet47 pages9 years ago
Datasheet48 pages9 years ago
Datasheet43 pages9 years ago
Datasheet43 pages9 years ago
Farnell
Datasheet47 pages7 years ago
Augswan
Datasheet54 pages2 years ago
Arrow.cn
Datasheet46 pages7 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago