Sick Optic Electronic WL12G-3B2531

Photoelectric Sensor,Retro-Reflect,Autocolimtn,Red,640nm,PNPNPN,Male Conn M12

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
86P8727 0 ··
USD
380.68 346.66 320.75 320.75 320.75
Allied Electronics
70879941 12 Buy Now »
USD
240.75 240.75 240.75 240.75 240.75
Farnell
1697929 6 Buy Now »
GBP
175.19 168.18 157.67 157.67 157.67
element14 APAC
1697929 3 Buy Now »
SGD
382.95 354.58 354.58 354.58 354.58

Descriptions

PHOTOSWITCH, OBJECT SENSOR; Sensor Input:Optical; Range, Sensing Max:2.5mm; Voltage, Supply DC Max:30V; Connector Type:5 Pin M12 connector; External Depth:42mm; External Length / Height:48.5mm; IP Rating:IP69K; Max Output ;RoHS Compliant: NA
Newark
Photoelectric Sensor,Retro-Reflect,Autocolimtn,Red,640nm,PNPNPN,Male Conn M12
Allied Electronics
PHOTOSWITCH, OBJECT SENSOR; Sensing Range:0m to 4m; Sensor Output1:NPN / PNP; Supply Voltage Range DC:10V to 30V; Connector Type:5 Pin M12 connector; External Depth:42mm; External Length / Height:48.5mm; External Width:15.6mm; IP / NEMA Rating:IP69K; Operating Temperature Max:60°C; Operating Temperature Min:-40°C; Output Current Max:0.1A; Output Type:PNP / NPN; Sensing Distance Max:2.5m; Sensing Distance Min:0mm; Sensing Range Max:2.5m; Sensor Input:Optical; Supply Voltage DC Max:30V; Supply Voltage DC Min:10V; Thread Size:M12
element14 APAC
PHOTOSWITCH, OBJECT SENSOR; Sensor Input:Optical; Max Sensing Range:2.5mm; Voltage, Supply DC Max:30V; Connector Type:5 Pin M12 connector; External Depth:42mm; External Length / Height:48.5mm; IP Rating:IP69K; Max Operating Temperature:60°C; Max Output Current:0.1A; Max Sensing Distance:2.5mm; Min Sensing Distance:0mm; Min Temperature Operating:-40°C; Output Type:PNP / NPN; Thread Size:M12; Voltage, Supply DC Min:10V; Width, External:15.6mm
Farnell

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Not Applicable

Documents

Farnell
Datasheet 2 pages 7 years ago

Images

Alternate Names

SICK WL12G-3B2531
SICK OPTIC WL12G-3B2531
SICK OPTIK ELEKTRONIK WL12G-3B2531
SICK INC WL12G-3B2531

Search for other parts like WL12 »