Try the Octopart BOM Tool! Ad
octopart.com

Wamco WL-19211350

PANEL MOUNT INDICATOR, LED, 14MM, RED, 24V

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
86T5691 13 Buy Now »
USD
5.83 4.90 4.90
Allied Electronics
70117711 6 Buy Now »
USD
6.56 6.23 5.62 5.08 5.08
Relay Specialties
WL-19211350 0 ยทยท
Farnell
2096828 13 Buy Now »
GBP
7.73 6.50 6.50
element14 APAC
2096828 13 Buy Now »
SGD
9.15 8.35 8.35

Descriptions

PANEL MOUNT INDICATOR, LED, 14MM, RED, 24V
Farnell
INDICATOR, 14MM, RED, 24V, BLACK BEZEL
Allied Electronics
LED IND 14MM WHITE 12V BLACK BZL
Relay Specialties
LED INDICATOR, 14MM, 24V, RED; Mounting Hole Dia:14mm; LED Color:Red; Forward Current If:20mA; Forward Voltage:24V; Luminous Intensity:160mcd; Lens Style:Dome ;RoHS Compliant: Yes
Newark
PANEL MOUNT INDICATOR, LED, 14MM, RED, 2; PANEL MOUNT INDICATOR, LED, 14MM, RED, 24V; Mounting Hole Dia:14mm; LED Color:Red; Forward Current If:20mA; Forward Voltage:24V; Luminous Intensity:160mcd; Lens Style:Dome
element14 APAC

Technical Specifications

Forward Voltage 24 V
RoHS Compliant
Operating Voltage 24 V
Luminous Intensity 160 mcd

Documents

Allied Electronics
Datasheet 1 page 6 years ago
Relay Specialties
Datasheet 3 pages 5 years ago
Newark
Datasheet 2 pages 3 years ago

Images

Alternate Names

WAMCO INC WL-19211350

Search for other parts like WL-19211350 »