Vishay Roederstein WKO102MCPCJ0K

Cap Ceramic 0.001uF 440VAC/300VAC K4000 20% (10 X 5mm) Radial 7.5mm Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1 nF
CompositionCeramic
DielectricY5U
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance20 %
Voltage Rating (AC)300 V
Voltage Rating (DC)250 V
Dimensions
Lead Pitch7.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay Roederstein WKO102MCPCJ0K.

Mouser
Datasheet3 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Roederstein WKO102MCPCJ0K.

Descriptions

Descriptions of Vishay Roederstein WKO102MCPCJ0K provided by its distributors.

Cap Ceramic 0.001uF 440VAC/300VAC K4000 20% (10 X 5mm) Radial 7.5mm Bulk
WKO Ceramic Disc Suppression Capacitors 1000pF 440V 20%

Manufacturer Aliases

Vishay Roederstein has several brands around the world that distributors may use as alternate names. Vishay Roederstein may also be known as the following names:

  • Roederstein / Vishay
  • VISHAY ROEDERSTEIN INC
  • VISHAY / ROEDER
  • RODERSTEIN-VISHAY
  • ROEDERSTIEN / VISHAY
  • Roederstein (Vishay Div)
  • VISHAY/ROE

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1 nF
CompositionCeramic
DielectricY5U
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance20 %
Voltage Rating (AC)300 V
Voltage Rating (DC)250 V
Dimensions
Lead Pitch7.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay Roederstein WKO102MCPCJ0K.

Mouser
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago