Lumberg WKLS 40

Plug; Jack 3,5mm; male; stereo; ways:3; angled 90°; for cable

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
WKLS 40 300 Buy Now »
USD
0.639 0.639 0.639
Newark
13M5671 60 Buy Now »
USD
1.82 1.82 1.64 1.24 1.24
Beyond Components
WKLS40 0 ··
USD
1.05 1.05 1.05 1.05 1.05
Farnell
1243268 2,010 Buy Now »
GBP
0.711 0.626 0.485 0.427 0.427
element14 APAC
1243268 1,082 Buy Now »
SGD
1.84 1.66 1.36 1.36 1.36
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
WKLS40 480 ··
TME
WKLS40 726 Buy Now »
USD
0.840 0.840 0.580 0.580 0.580
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
WKLS 40 Contact ··

Descriptions

Plug; Jack 3,5mm; male; stereo; ways:3; angled 90°; for cable
TME
PLUG, 3.5MM JACK, R/A, STEREO; Connector Type:RCA / Phono; Gender:Plug; Termination Method:Solder; Mounting Type:Cable; Pin Diameter:3.5mm; Colour:Black; Poles, No. of:3; Ways, No. of:3; Housing Type:Plastic ;RoHS Compliant: Yes
Newark
Conn 3.5MM Stereo Plug M 3 POS Solder RA Cable Mount 1 Port
Verical
PLUG, 3.5MM JACK, R/A, STEREO; Connector Type:RCA / Phono; Gender:Plug; Termination Method:Solder; Mounting Type:Cable; Pin Diameter:3.5mm; Colour:Black; No. of Poles:3; Ways, No. of:3; Housing Type:Plastic
Farnell
PLUG, 3.5MM JACK, R/A, STEREO; Connector Type:RCA / Phono; No. of Contacts:3; Gender:Plug; Connector Colour:Black; Contact Termination:Solder; Contact Plating:Nickel; Pin Size:3.5mm; Connector Mounting:Cable; Connector Body Material:Plastic; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Mounting Orientation:Cable; Connector Type:RCA / Phono; Housing Type:Plastic; Mounting Type:Cable; No. of Poles:3; No. of Ways:3; Pin Diameter:3.5mm; Termination Method:Solder
element14 APAC

Technical Specifications

Number of Contacts 3
Housing Material Plastic
RoHS Compliant
Contact Plating Nickel
Orientation Right Angle
Color Black
Gender Male
REACH SVHC Compliance No SVHC
Mounting Type Solder

Documents

TME
Datasheet 1 page 3 years ago

Images

Alternate Names

LUMBER WKLS 40
LUMBERG AUTOMATION WKLS 40
LUMB WKLS 40
LUMBERG CONNECT GMBH WKLS 40
Lumberg Inc WKLS 40
Karl Lumberg WKLS 40
LUMBERG NETHERLANDS WKLS 40
LUMBERG CONNECT WKLS 40
Lumberg Germany WKLS 40
LUMBERG CONN WKLS 40
LUMBERG USA IN WKLS 40
LUMBERG AUTOMATION-A BELDEN COMPANY WKLS 40
Lumberg Holding WKLS 40

Search for other parts like WKLS 40 »