Inphi WJLXT972ALC.A4-857345

Full Duplex RoHS Compliant GULL WING CMOS interface receiver 70C 2.5/3.3V 100Mbps 1.6mm

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins64
Technical
Ambient Temperature Range High70 °C
Data Rate100 Mbps
InterfaceEthernet
Max Operating Temperature70 °C
Max Supply Voltage3.45 V
Min Operating Temperature0 °C
Min Supply Voltage2.35 V
Nominal Supply Current110 A
Number of Channels1
PackagingTape & Reel (TR)
Simplex/DuplexFull Duplex
Dimensions
Height1.6 mm

Engineering Resources

View Evaluation kits and Reference designs for Inphi WJLXT972ALC.A4-857345.

Related Parts

Descriptions

Descriptions of Inphi WJLXT972ALC.A4-857345 provided by its distributors.

Full Duplex RoHS Compliant GULL WING CMOS interface receiver 70C 2.5/3.3V 100Mbps 1.6mm
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64
PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 64-Pin LQFP
IC TXRX ETHERNET 100MBPS 64LQFP

Manufacturer Aliases

Inphi has several brands around the world that distributors may use as alternate names. Inphi may also be known as the following names:

  • INPHI CORPORATION
  • INPHI CORP
  • INPHI-EOLCOR

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins64
Technical
Ambient Temperature Range High70 °C
Data Rate100 Mbps
InterfaceEthernet
Max Operating Temperature70 °C
Max Supply Voltage3.45 V
Min Operating Temperature0 °C
Min Supply Voltage2.35 V
Nominal Supply Current110 A
Number of Channels1
PackagingTape & Reel (TR)
Simplex/DuplexFull Duplex
Dimensions
Height1.6 mm

Compliance

Environmental Classification
RoHSCompliant