Hitachi WJ200-040HF

Drive, AC, 5HP, 480V, 8.6A, 3PH, CT

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Inventory History

3 month trend:
-33.33%

Engineering Resources

View Evaluation kits and Reference designs for Hitachi WJ200-040HF.

Descriptions

Descriptions of Hitachi WJ200-040HF provided by its distributors.

Drive, AC, 5HP, 480V, 8.6A, 3PH, CT
Rated Power kW = 4 / Operating Voltage Min. V = 380 / Operating Voltage Max. V = 400 / Rated Current A = 11 / Clock/Pulse Frequency Min. kHz = 2 / Clock/Pulse Frequency Max. kHz = 15 / Output Frequency Min. Hz = 0 / Output Frequency Max. Hz = 400 / Input Frequency Min. Hz = 30 / Input Frequency Max. Hz = 400 / Digital Input Type = 7x NPN, 2x Safe Stop Input, 2x Pulse Train (32 kHz / 2 kHz) / Digital Output Type = 3x NPN, 1x Pulse Train (10 VDC, 2 mA, 32 kHz) / Analogue Output Type = 0 ... 10 VDC, 2 mA / Analogue Input Type = 0 ... 10 VDC / Analogue Input Type = 4 ... 20 mA / Analogue Input Type = 1x Motor Thermistor Input / Relay Output Type = 1x Change-Over Contact, 250 VAC / Interface Type = RS485 / Protection Rating = IP20 / Number of Phases = 3 / Series = WJ200 Series / Mounting Type = DIN Rail Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 50 / Width mm = 140 / Height mm = 128 / Depth mm = 170.5

Manufacturer Aliases

Hitachi has several brands around the world that distributors may use as alternate names. Hitachi may also be known as the following names:

  • HIT
  • HITACH
  • HITACHI LTD
  • HITA
  • HITACHI SEMICONDUCTOR
  • HANNSTAR
  • HITATCHI
  • HITACHI CABLE
  • HITCHIA
  • HITACHI SEMICONDUCTO
  • HITACHI AMERICA
  • HIT-AIC
  • THI
  • HITACIH
  • MOT/HIT
  • Hitachi America Ltd
  • HITACHT
  • HIACHI
  • Hitachi Global Storage Technologies
  • HITACHI AIC
  • HITACHI SEMI
  • HTCHI
  • HITACHI AIC INC
  • Hitachi Power Tools
  • Hitachi Semiconductors