HellermannTyton WIC1-0-9-PA-CC-T1

MARKER, CLIP-ON, SIZE1, VAR, PK200; Cable Diameter Min:2mm; Cable Diameter Max:2.8mm; Legend:0 to 9; Legend Colour:White...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
element14 APAC
1827079 0 ··
SGD
14.92 13.45 13.45 13.45 13.45
Farnell
1827079 0 ··
GBP
9.49 8.99 8.99 8.99 8.99
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
WIC1-0-9-PA-CC-T1 Contact ··

Descriptions

MARKER, CLIP-ON, SIZE1, VAR, PK200; Cable Diameter Min:2mm; Cable Diameter Max:2.8mm; Legend:0 to 9; Legend Colour:White / Yellow; Marker Colour:Various; Marker Material:Polyamide 6.6; Body Material:PA 66 (Polyamide); Colour:Various; Material:Polyamide 6.6; Pack Quantity:200
element14 APAC
MARKER, CLIP-ON, SIZE1, VAR, PK200; Cable Diameter Min:2mm; Cable Diameter Max:2.8mm; Legend:0 to 9; Legend Colour:White / Yellow; Colour:Various; Material:Polyamide 6.6; SVHC:No SVHC (15-Dec-2010); Pack Quantity:200
Farnell

Technical Specifications

Material Nylon
REACH SVHC Compliance No SVHC
RoHS Compliant

Documents

Farnell
Datasheet 3 pages 8 years ago

Images

Alternate Names

TYTON WIC1-0-9-PA-CC-T1
HELLERMANN WIC1-0-9-PA-CC-T1
HELLERMAN TYTON WIC1-0-9-PA-CC-T1
HELLERMAN WIC1-0-9-PA-CC-T1
HELLERMANN TYTO WIC1-0-9-PA-CC-T1
HELLERMANN TYTON CORPORATION WIC1-0-9-PA-CC-T1
TYTON HELLERMANN WIC1-0-9-PA-CC-T1
Hellermann Tyton Cable Managem WIC1-0-9-PA-CC-T1
HELLERMANN TYTON GMBH WIC1-0-9-PA-CC-T1
HELLERMANTYT WIC1-0-9-PA-CC-T1
HELLERMAN INSULOID WIC1-0-9-PA-CC-T1
HELLERMANN TYTON LTD WIC1-0-9-PA-CC-T1
Hellermann Electric WIC1-0-9-PA-CC-T1
HELLERMANN TYT WIC1-0-9-PA-CC-T1
HTY WIC1-0-9-PA-CC-T1
HELLERMAN X3MET WIC1-0-9-PA-CC-T1
Hellerman Tyton (UK) WIC1-0-9-PA-CC-T1
HELLERMANN FRANCE WIC1-0-9-PA-CC-T1
HELLERMAN ELECTRICS WIC1-0-9-PA-CC-T1
HELLERMAN (BERC WIC1-0-9-PA-CC-T1
HELLERMANN ELECTRONIC PEN WIC1-0-9-PA-CC-T1
TYTON HELLERMANN CORPORATION WIC1-0-9-PA-CC-T1
HellermannTyton - Boots WIC1-0-9-PA-CC-T1
Hellermann Tytan USA WIC1-0-9-PA-CC-T1
HELLERMANNYTON WIC1-0-9-PA-CC-T1
Hellermann WIC1-0-9-PA-CC-T1
Tyton WIC1-0-9-PA-CC-T1

Search for other parts like WIC1 »